Overview of B3B-PH-SM4-TB(LF)(SN) by JST Manufacturing
The B3B-PH-SM4-TB(LF)(SN) is a wire to board connector that includes a header with 3 contacts arranged in a single row. This particular model is known for its surface mount terminal configuration, ensuring a compact and efficient connection. JST Manufacturing, a leader in connector systems, designed this product not only to be compliant with RoHS standards but also to ensure reliability in various applications.
Featuring a pitch spacing of 2mm and constructed from a copper alloy with tin over copper contact finish, the connector secures a dependable electrical connection with a contact resistance of 20 mΩ. It handles a rated current of 1A, operates within a temperature range from -25 °C to 85 °C, and supports an insulation resistance of 1,000,000,000 Ω which highlights its robustness and suitability for various electrical environments. Its physical dimensions include a body length of 0.392 inch, a breadth of 0.197 inch, and a depth of 0.26 inch, making it a compact choice for printed circuit boards (PCBs).
Industry Applications for B3B-PH-SM4-TB(LF)(SN)
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize this connector for its compact design and reliable connection. The surface mount technology (SMT) might facilitate seamless integration in space-restricted applications.
- Computing and Data Storage: This part might be employed in data storage devices like SSDs or motherboards, where a secure electrical connection and minimal space usage are critical. Its high insulation and dielectric withstanding voltage indicate its ability to function reliably in these environments.
- Telecommunications: Telecom equipment, which requires consistent and reliable connections for signal integrity, might find this connector useful. The environmental durability expressed by its operating temperature range could be vital in outdoor telecom applications.
- Home Automation: In the rapidly growing sector of home automation, components like the B3B-PH-SM4-TB(LF)(SN) might be employed in devices such as smart thermostats or security systems where small, reliable connections are necessary for streamlined designs.
- Audio and Video Systems: The connector might also find applications in audiovisual equipment, supporting signal integrity and consistent performance which are crucial for high-quality output in these systems.
Note: These potential industry applications are only conceptual and require thorough analysis and verification by engineering teams to ensure adherence to specific standards and requirements.
About JST Manufacturing
JST Manufacturing is widely recognized for its expertise in the development and manufacturing of electronic connectors including a variety in the Headers and Edge Type Connectors subcategory. Known for their innovation in connector solutions, JST’s products, including the B3B-PH-SM4-TB(LF)(SN), are designed with attention to durability, ease of use, and high performance. JST connectors are often the go-to choice for engineers needing reliable and efficient interconnect components for their electronics projects.
Where to Find B3B-PH-SM4-TB(LF)(SN) by JST Manufacturing
To purchase the B3B-PH-SM4-TB(LF)(SN), you can start by visiting the wide array of distributor options listed on findchips.com. Distributors historically offering this part include Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, to ensure availability and competitive pricing, it’s recommended to check the current stock levels and pricing directly on Findchips.
Additionally, if Headers and Edge Type Connectors such as the B3B-PH-SM4-TB(LF)(SN) are not available or if there is a need to explore alternatives, Findchips provides tools to look up comparable products from JST Manufacturing or other manufacturers.