Overview of B3B-XH-A by JST Manufacturing
The B3B-XH-A is a board connector featuring three contacts arranged in a single row. These male contacts are oriented straight and designed for solder terminal connections. The connector’s header is vertical and supports a 2.5mm terminal pitch, appropriately sized for compact board designs. Notable for its robust construction, the connector exhibits a polyamide 66 insulator material and tin (Sn) contact finish, enhancing durability and conductivity. It also features a rated operating temperature range from -25°C to 85°C, making it suitable for various operational environments. The B3B-XH-A falls under the subcategory of Headers and Edge Type Connectors and is categorized generally within connectors.
Industry Applications for B3B-XH-A
The B3B-XH-A, with its specific design features, might find potential applications across various industries, which include but are not limited to:
- Consumer Electronics: Devices such as smart home systems and personal computing accessories might utilize this type of connector due to its straightforward mounting style and general-purpose usage.
- Computing and Data Storage: This connector could potentially be used in devices requiring stable data transmission, such as servers or network infrastructure components, due to its shrouded and robust design.
- Telecommunications: Network routers and switches, which require reliable connectivity options, might integrate this type of connector, especially considering the environmental range it supports.
- Entertainment and Gaming: Gaming consoles and related peripherals might make use of connectors like the B3B-XH-A for internal connections owing to its high durability and reliability under variable temperature conditions.
- Audio and Video Systems: In professional audio/video equipment, this connector could be used where tight and secure board connections are essential, benefiting from the component’s shrouded top entry feature.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is recognized for its wide range of connector solutions, specializing notably in Headers and Edge Type Connectors. The company produces a diverse lineup of connector components, of which the B3B-XH-A is a part. Known for their reliability and engineered for versatility, JST’s connectors are used across various sectors including automotive, consumer electronics, and industrial applications. Their offerings often feature multiple mating parts available, as evidenced in the array of connectors similar to B3B-XH-A, tailored to meet distinct industry needs and requirements.
Where to Find B3B-XH-A by JST Manufacturing
To source the B3B-XH-A connector, potential buyers are advised to use platforms like FindChips.com for up-to-date availability and pricing from various distributors. As the part is marked obsolete, availability might fluctuate widely across different suppliers. Historically, distributors such as Win Source Electronics, Sensible Micro Corporation, TME, Quest Components, Bristol Electronics, and DigiKey have stocked this item, but stock levels and pricing are subject to change. It’s also advisable to look for alternative parts under the Headers and Edge Type Connectors category for similar needs.