Overview of B3B-XH-A(LF)(SN) by JST Manufacturing
The B3B-XH-A(LF)(SN) is a board connector featuring 3 contacts in a single row configuration, designed by JST Manufacturing. It is tailored for straight, through-hole mounting with a solder terminal connection. This component is part of the XH Series and is characterized by a 2.5 mm pitch, making it suitably compact for various applications. Additionally, it’s a male connector, designed to be shrouded and top-entry, providing a secure and stable connection. Its shrouded nature offers extra protection against misalignment and accidental disconnections. The connector is RoHS compliant, ensuring it meets current environmental and safety standards for hazardous substances.
The physical dimensions include a body length of 0.39 inch, a breadth of 0.226 inch, and a depth of 0.276 inch. Made from high-quality polyamide 66 for the insulator and brass with a tin over copper mating finish for contacts, it boasts a high insulation resistance of 1000000000 Ω and a contact resistance of 20 mΩ, indicating its reliability and efficiency in electrical conductivity. Additionally, it can withstand operating temperatures ranging from -25 °C to 85 °C and has a dielectric withstanding voltage of 1000 VAC. This component is recognized by TUV and UL, reflecting its certification for safety and quality standards. Specifically designed for PCB applications, its rectangular contact pattern and polarized housing ensure correct insertion orientation, while the locking feature on mounting assures physical stability once installed.
Industry Applications for B3B-XH-A(LF)(SN)
The B3B-XH-A(LF)(SN) by JST Manufacturing, with its specific attributes, potentially suits a variety of applications across multiple industries. Below are illustrative examples of industries that might benefit from integrating this component into their electronic systems. However, it is crucial to note that these potential uses require thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.
- Consumer Electronics: The small pitch and high insulation resistance make this connector ideal for compact consumer electronic devices such as portable audio devices, smart home gadgets, and personal computing accessories. These applications benefit from the connector’s reliability and compact design.
- Industrial Automation: In automation controllers and interface modules, connectors like B3B-XH-A(LF)(SN) could potentially provide secure and reliable connections for sensor and actuator arrays, aiding in the robust operation required in industrial settings.
- Computing and Data Storage: These applications might utilize the connector for internal data and power connections within servers and storage units. The connector’s high dielectric withstanding voltage and operational temperature range support the demands of computing environments.
- Healthcare: Provided their compatibility with safety and operational standards, connectors like B3B-XH-A(LF)(SN) might be used in patient monitoring systems, diagnostic equipment, and portable healthcare devices. The component’s robustness and reliability are critical in these sensitive applications.
- Electronic Manufacturing: As a general-purpose connector with locking and polarized housing features, it could play a role in various manufacturing equipment and testing devices, facilitating reliable connections in manufacturing processes and quality assurance systems.
It’s important to remind that the suitability of the B3B-XH-A(LF)(SN) connector for specific applications within these industries is conceptual and must be verified for adherence to relevant standards and requirements.
About JST Manufacturing
JST Manufacturing is widely recognized for its innovation and quality in the production of various electronic connectors, including Headers and Edge Type Connectors. Their product range includes a broad spectrum of connectors designed to meet the diverse needs of electronic assembly and manufacturing. The B3B-XH-A(LF)(SN) is one of the many products in their lineup, demonstrating their commitment to providing components that ensure reliability and efficiency. JST Manufacturing’s connectors are used across a wide range of industries, offering solutions for both standard and specialized applications.
Where to Find B3B-XH-A(LF)(SN) by JST Manufacturing
For professionals seeking to procure the B3B-XH-A(LF)(SN), it is recommended to utilize findchips.com for up-to-date stock levels and competitive pricing from various distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Chip Stock, Sensible Micro Corporation, and Heilind Electronics, among others. However, availability can fluctuate. By searching on findchips.com, users can also explore alternate Headers and Edge Type Connectors offered by JST Manufacturing or other manufacturers that might fit their specific requirements. This resource ensures that procurement professionals can find the most suitable components for their projects efficiently and economically.