Overview of B3F-1000 by OMRON Corporation
The B3F-1000 is part of the B3F series produced by OMRON Corporation, known for its reliability in various tactile input applications. This particular model is a keypad switch, incorporating a single switch mechanism configured as single pole single throw (SPST) with a momentary tactile switch action. The switch is designed to handle a contact rating of 0.05A at 24 VDC, and it features a round button actuator with an operating force of 1.27 N. With its through-hole mounting type, it offers straightforward installation on printed circuit boards.
This switch sustains high performance over its life span, supported by silver contact plating and gold terminal finish which ensure good conductivity and corrosion resistance. The electrical life of the switch is rated at 1,000,000 cycles, highlighting its durability and suitability for frequent use. Fully compliant with RoHS, the B3F-1000 is environmentally friendly, minimizing the use of hazardous substances in electronic equipment.
Industry Applications for B3F-1000
The following provide conceptual examples of how the B3F-1000 might be utilized across different industries. These scenarios are illustrative and should be further analyzed by engineering teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: The B3F-1000 could potentially be used in devices such as remote controls, gaming consoles, and home automation systems, where tactile feedback and durability are crucial. The momentary tactile feedback and high cycle life make this switch an attractive choice for handheld devices.
- Industrial Automation: This switch could possibly be incorporated into control panels, and operator interfaces where reliable, repetitive switching is necessary. The operational temperature range of -25 to 70°C allows its use in various environmental conditions encountered in industrial settings.
- Computing and Data Storage: The B3F-1000 might be used in data center rack consoles or in peripheral devices requiring manual input, providing a reliable switching solution with its low contact resistance and high insulation resistance, which ensures minimal interference with other electronics.
- Robotics and Drones: In robotics, this switch could potentially be used in control units or interactive interfaces of drones and robots. It provides crisp actuation necessary for accurate operations in robotics applications.
Always remember, these potential applications are merely illustrative. Engineering validation and design compliance are necessary to ensure the fit-for-purpose implementation of any component.
About OMRON Corporation
OMRON Corporation is a prominent player in the field of automation, healthcare, and electronic components, among other sectors. The company has carved a niche in the switches market, especially in the subcategory of Keypad Switches. They are known for their precision engineering and reliability. The B3F series, including the B3F-1000, exemplifies OMRON’s commitment to high-quality, durable products that meet stringent industry requirements and cater to a broad range of applications.
Where to Find B3F-1000 by OMRON Corporation
For procurement of the B3F-1000, it’s essential to check current availability and pricing through reliable distributors. Historically, the part has been available from distributors such as Win Source Electronics, Relay Specialties, Chip1Stop, and Mouser Electronics, among others. However, stock levels and pricing are subject to change, and purchasers are encouraged to verify current details on findchips.com. Through findchips, you can also explore alternate Keypad Switches offered by OMRON Corporation or other manufacturers that might meet specific requirements.