Overview of B3S-1000 by OMRON Corporation
The B3S-1000 is an SPST, momentary-tactile Keypad Switch designed for low current, low voltage applications (0.05A, 24VDC). Its actuator requires a force of 1.57N for operation, and it features a surface mount, straight terminal configuration for soldering. With an actuator travel of just 0.254 mm and a plunger-type actuator, the B3S-1000 is designed for precise control. The switch’s compact body dimensions (6.6 mm in length, 6 mm in breadth, and 3.5 mm in height) make it suitable for dense PCB layouts.
The B3S-1000 is rated RoHS compliant and is built with reliability in mind, supported by its electrical life of 500,000 cycles. Additional features include a dielectric withstand of 500VAC and superb environmental sealing rated at IP67, making the switch immune to dust ingress and capable of withstanding temporary immersion in water. These characteristics enhance the switch’s durability and suitability for various applications in demanding environments.
Industry Applications for B3S-1000
The B3S-1000 is versatile and could potentially be integrated into several industry applications. It’s crucial for designers and engineers to evaluate and verify if the switch matches their specific requirements and standards:
- Consumer Electronics: In devices like remote controls, gaming controllers, and small home appliances, the tactile feedback and small form factor of the B3S-1000 are beneficial. Its IP67 sealing could also be advantageous for devices exposed to elements such as handheld outdoor equipment.
- Healthcare: Medical devices that require frequent sanitization could benefit from the switch’s robust IP67 sealing, making it suitable for use in scenarios where equipment needs to be protected against the ingress of water and dust.
- Entertainment and Gaming: The B3S-1000 can be used in game consoles and arcade machines, where the tactile feedback and durable design enhance the user interface experience in environments that may subject devices to intense use.
- Computing and Data Storage: Applications might include keyboards and other peripherals where reliable, long-term switch performance is needed, benefiting from the switch’s high electrical life and minimal actuator travel for quick response.
Note that these potential use cases are illustrative and require thorough analysis and verification by design and engineering teams to match specific application requirements and standards.
About OMRON Corporation
OMRON Corporation is a prominent player in the field of industrial automation and electronic components, including a wide range of switches. OMRON’s lineup of keypad switches, such as the B3S-1000, underscores their commitment to innovation and quality. OMRON’s switches are designed with attention to durability, reliability, and functional preciseness, making them suitable for various applications across consumer, industrial, and healthcare markets.
Where to Find B3S-1000 by OMRON Corporation
To source the B3S-1000, you can explore our website findchips.com. Here, you can also find alternatives within the Keypad Switches subcategory. Historically, this part has been available through distributors such as Win Source Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics. It’s advisable to consult findchips.com to verify current availability, pricing, and compare options from various distributors.