B3S-1002P by OMRON Corporation

Overview of B3S-1002P by OMRON Corporation

The B3S-1002P is a compact, high-performance Keypad Switch designed by OMRON Corporation. It features a single pole single throw (SPST) configuration with a momentary-tactile switch action. This part is capable of handling current up to 0.05A and voltage up to 24VDC. Its actuating force is rated at 2.26N, and it is designed for surface mount applications with a straight orientation.

This Keypad Switch measures 6mm in body breadth, with a body length or diameter of 6.6mm and a height of 3.5mm. It is sealed to IP67 standards, making it resistant to dust and temporary immersion in water, enhancing its suitability for various demanding environments. This part’s electrical life is rated at 300,000 cycles, indicating its durability and reliability for long-term use. Additionally, the B3S-1002P is RoHS compliant, adhering to the latest environmental standards concerning the restriction of hazardous substances.

Industry Applications for B3S-1002P

The B3S-1002P’s specifications suggest its suitability across a broad range of industries. While its applications are potentially limitless, some key industries might particularly benefit from its robust feature set:

  • Consumer Electronics: This switch may potentially be used in various handheld devices, where a compact, reliable switch with tactile feedback is essential, such as in remote controls, gaming controllers, or personal multimedia devices.
  • Healthcare: Due to its IP67 sealing, the switch might be suitably used in medical devices that require regular cleaning or encounter fluid exposure, like portable medical monitors or laboratory equipment.
  • Computing and Data Storage: The B3S-1002P could be ideally used in computer peripherals such as keyboards or as reset/initiation switches in servers and storage units where a sealed, durable switch might enhance product reliability and user experience.
  • Industrial Controls: With its durable build and capability to withstand challenging environments, this switch might find application in manufacturing line controls or in hand-held industrial devices.

Please note that these potential industry applications are conceptual and would need a detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About OMRON Corporation

OMRON Corporation is a globally recognized leader in the field of industrial automation and electronic components, including a wide array of switches. The corporation’s product lineup features an extensive range of switches, including tactile, micro, and power switches, each designed to meet diverse industry needs. OMRON’s commitment to innovation and quality is evident in their products, and the B3S-1002P is no exception, embodying the reliability and performance synonymous with OMRON’s brand.

Where to Find B3S-1002P by OMRON Corporation

To locate the B3S-1002P for purchase, you may research the availability of this Meypad Switch on findchips.com. Here, you will get the most accurate and up-to-date information on stock levels and pricing from various distributors. Historically, this part has been stocked by Win Source Electronics, CoreStaff Co Ltd, Avnet Asia, and Mouser Electronics, among others. However, availability can fluctuate, so checking on findchips.com is advisable. Additionally, the website provides information on alternate keypad switches by OMRON Corporation or other manufacturers through the Keypad Switches link.

Compare pricing for B3S-1002P and other Keypad Switches / Switches at findchips.com