B3U-1000P by OMRON Corporation

Overview of B3U-1000P by OMRON Corporation

The B3U-1000P by OMRON Corporation is an innovative tactile keypad switch designed for surface mount applications. It features a single-pole single-throw (SPST) configuration with a momentary actuation mechanism for efficient operational performance. This component is rated for a contact current of up to 0.05A and a contact voltage of up to 12VDC. It is distinctive for its operating force of 1.99N, which equates to an actuating force of approximately 153gf, requiring a precise amount of pressure for activation, thereby reducing the risk of accidental actuations.

This tactile switch makes use of solder terminal connections for secure and reliable electrical connections. The B3U-1000P possesses a compact form factor, with a body length or diameter of 3 mm, body breadth of 2.5 mm, and body height of 1.2 mm, making it suitable for use in various applications where space is at a premium. Furthermore, this switch is designed to be dust proof, an essential feature for maintaining its functionality in environments where particulate contamination is a concern.

From an electrical durability perspective, the B3U-1000P boasts an impressive electrical life of 200,000 cycles, ensuring long-term reliability and reducing the need for frequent replacements. It offers a dielectric withstand voltage of 250VAC and an insulation resistance of 100 million Ω, providing a robust solution for many electronic applications. Additionally, this part is compliant with RoHS, indicating that it is manufactured with a consideration for environmental protection and safety.

Industry Applications for B3U-1000P

Given its specifications and features, the B3U-1000P can potentially be utilized across a wide range of industries. Note that these potential industry applications are conceptual or illustrative and require appropriate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are several industries where the B3U-1000P might find relevance:

  • Consumer Electronics: Due to its compact size and reliability, the B3U-1000P could possibly be integrated into various consumer electronics such as handheld devices, audio equipment, and remote controls. Its dust-proof design is particularly advantageous for devices subject to frequent handling.
  • Industrial Automation: The tactile switch might find application in control panels and interfaces for manufacturing machinery and industrial equipment. The precise actuation force required to activate the switch is beneficial for settings where precise control inputs are necessary.
  • Computing and Data Storage: Servers, data storage units, and other computing equipment could incorporate this switch into their design for reset buttons or interface controls. Its small footprint and surface mount design make it suitable for densely packed electronic assemblies.
  • Telecommunications: In the telecommunications industry, the B3U-1000P could potentially be used in network equipment, routers, and switches for manual control or reset functions. The switch’s dust-proof feature ensures long-term reliability in environments where equipment may not be regularly maintained.
  • Healthcare: Medical devices that require frequent user interaction might benefit from integrating this tactile switch. Its reliability and durability are crucial in healthcare settings where equipment functionality can directly impact patient care.

Please note, the suggested industry applications for the B3U-1000P are highly conditional and should not be considered definitive without thorough evaluation within the context of specific application requirements.

About OMRON Corporation

OMRON Corporation is a globally recognized leader in the field of industrial automation and electronic components. The company’s expertise in manufacturing high-quality, reliable Keypad Switches and other types of switches sets it apart in the electronics industry. OMRON has a long-standing reputation for innovation, quality, and dependability, making its components well-suited for a broad spectrum of applications. The B3U-1000P is just one example of OMRON’s commitment to delivering state-of-the-art electronic parts. The company also offers a wide range of similar components that cater to various technological needs and requirements, ensuring that there’s likely an OMRON switch to meet any project’s specifications.

Where to Find B3U-1000P by OMRON Corporation

To source the B3U-1000P or explore other Keypad Switches, we recommend starting your search at findchips.com. This platform provides comprehensive information on availability, pricing, and distributors for electronic components across various manufacturers. Historically, distributors such as Win Source Electronics, Greenchips, Avnet Asia, and Mouser Electronics have carried the B3U-1000P, offering a range of procurement options. However, to get the most current stock levels and best pricing, visiting findchips.com is advisable.

Compare pricing for B3U-1000P and other Keypad Switches / Switches at findchips.com