B4B-PH-K-S by JST Manufacturing

Overview of B4B-PH-K-S by JST Manufacturing

The B4B-PH-K-S manufactured by JST is a board connector characterized by its 4 contacts aligned in a single row. It features male contacts with a straight orientation and utilizes a solder terminal for connection. This vertical header is designed for a 2mm terminal pitch, pertinent for compact applications needing precision. Enclosed in a natural-colored insulator, this part falls under the Headers and Edge Type Connectors subcategory. The contact material is made from brass equipped with a tin finish (both at the mating and termination points), contributing to reliable electrical connectivity and corrosion resistance.

The B4B-PH-K-S connector is positioned as a general-purpose connector with an emphasis on usability across various appliances, validated by a UL 94V-0 flammability rating. Despite its obsolete lifecycle status, this component remains a reliable choice for designs where specific header types are necessary. Notable attributes include its top-entry setup, making it ideal for applications where vertical space is restricted, and its ability to accommodate multiple mating cycles which is an essential characteristic for devices that require frequent disconnection and reconnection.

Industry Applications for B4B-PH-K-S

The attributes of the B4B-PH-K-S make it suitable for a broad range of potential applications across multiple industries. The following are several example industries where this part might be particularly useful:

  • Consumer Electronics: Devices such as home appliances, entertainment systems, or personal gadgets might use connectors like B4B-PH-K-S for internal connections or for easily replaceable parts. This component might be seen in radios, TVs, or portable devices where compact and reliable connections are crucial.
  • Industrial Automation: In environments where machinery requires frequent maintenance or reconfiguration, the top-entry feature and the small 2mm pitch could prove beneficial for control systems and modular equipment.
  • Computing and Data Storage: Given its high compatibility and general-purpose design, B4B-PH-K-S could potentially be used in personal computers, servers, or storage devices, facilitating secure and stable connections within hardware components.
  • Telecommunications: This connector can be an integral part of communication equipment where every millimeter of space efficiency is vital. Its easy soldering capability and robust tin-coated brass contacts could make it ideal for modems, routers, and switches.

Please note that these potential industry applications are only theoretical and require proper scrutiny by engineering and design teams to ensure compliance with specific industry standards and particular application needs.

About JST Manufacturing

JST Manufacturing, renowned for its broad array of connectors, has a significant presence within the electronic components industry. Their expertise particularly shines in the category of Headers and Edge Type Connectors, with parts like B4B-PH-K-S exemplifying their commitment to quality and versatility. JST’s connectors are designed to meet varying customer needs, providing solutions that emphasize ease of use, reliability, and performance. Besides standard board connectors, JST offers a diverse product range that addresses the necessary specifications for various electronics, automotive, and consumer goods applications.

Where to Find B4B-PH-K-S by JST Manufacturing

For those interested in purchasing the B4B-PH-K-S, it is vital to verify its availability and current pricing through reliable distributors listed on platforms such as Findchips.com. Historically, this component has been carried by distributors such as Win Source Electronics, TME, Quest Components, Bristol Electronics, and Onlinecomponents.com. However, real-time stock levels and price information should be sourced directly from Findchips to ensure you get the most accurate and current data. If alternatives to the B4B-PH-K-S are necessary, Findchips can also provide a comparative analysis across different Headers and Edge Type Connectors offered by JST Manufacturing or other manufacturers.

Compare pricing for B4B-PH-K-S and other Headers and Edge Type Connectors / Connectors at findchips.com