B4B-PH-K-S(LF)(SN) by JST Manufacturing

Overview of B4B-PH-K-S(LF)(SN) by JST Manufacturing

The B4B-PH-K-S(LF)(SN) is a wire to board connector produced by JST Manufacturing, classified under the subcategory of Headers and Edge Type Connectors. It features 4 male contacts arranged in a single row with a pitch spacing of 2mm. The connector supports a through hole straight contact termination type which is a common mounting style useful for various PCB applications. Designed to be RoHS compliant, ensuring adherence to the latest environmental standards, the connector also boasts features such as low profile design, making it advantageous for compact spaces.

This model is part of the PH series and is characterized by its 2 mm pitch through hole crimp top entry shrouded header, which supports both robust electrical connectivity and mechanical stability. Notable attributes include a mating contact pitch of 0.079 inches and a tin over copper finish on the contact surfaces to enhance conductivity and prevent oxidation. Moreover, the connector can handle an operating temperature range from -25°C to 85°C, making it suitable for a variety of operational environments. With an insulation resistance of 1 billion ohms and a dielectric withstanding voltage of 800VAC, the B4B-PH-K-S(LF)(SN) maintains a high standard of safety and durability.

Industry Applications for B4B-PH-K-S(LF)(SN)

The versatile nature and technical specifications of the B4B-PH-K-S(LF)(SN) allow it to potentially serve a broad spectrum of industries. However, it should be noted that its suitability for specific applications should be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: This connector could potentially be used in devices such as smartphones, tablets, and laptops where compact, reliable connections are essential. The low profile and robust temperature tolerance make it a plausible choice for such applications.
  • Robotics and Drones: In the field of robotics and drones, connectors that offer a combination of small size, high reliability, and sturdy environmental resistance, like the B4B-PH-K-S(LF)(SN), might be utilized for interfacing sensors and control units within these systems.
  • Electronic Manufacturing: The PH series connectors are well-suited for use in the mass production of printed circuit boards and electronic assemblies due to their ease of use in through-hole soldering processes and compatibility with multiple mating parts.
  • Computing and Data Storage: Given the connector’s robust data and power handling capabilities (rated current of 2 A and operating voltage of 800VAC), it can potentially be implemented in the internal wiring of servers or storage devices.
  • Industrial Automation: This connector might be used in automated production lines for connecting sensor arrays and actuators, considering its locking feature and straight mounting style, which adds to system reliability.

Each of these industry applications is conceptual and would need a thorough analysis to confirm the connector’s compatibility and performance under specific conditions.

About JST Manufacturing

JST Manufacturing is a well-regarded producer in the electronics industry, specializing in a variety of connector technologies. Their expertise in designing and manufacturing Headers and Edge Type Connectors is evident through their expansive product range, which includes parts like the B4B-PH-K-S(LF)(SN) and other similar items. JST’s commitment to quality is reflected in their connectors’ performance and reliability that meet rigorous international standards. These products are designed with a focus on versatility and ease of use, making them suitable for a wide range of applications across different sectors.

Where to Find B4B-PH-K-S(LF)(SN) by JST Manufacturing

For procurement, the B4B-PH-K-S(LF)(SN) can be researched and purchased via FindChips.com. While historically the part has been available from distributors like Win Source Electronics, LCSC, and Heilind Electronics among others, availability can vary. To access real-time stock levels, pricing, and possible alternate parts by JST Manufacturing or other manufacturers in the category of Headers and Edge Type Connectors, usage of the provided links is recommended.

Compare pricing for B4B-PH-K-S(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com