Overview of B4B-PH-SM4-TB(LF)(SN) by JST Manufacturing
The B4B-PH-SM4-TB(LF)(SN) is a surface mount, straight, shrouded header that belongs to the PH series from JST Manufacturing. This board connector is designed with 4 male contacts in a single row, featuring a pitch spacing of 2mm, making it suitable for wire-to-board connection systems. The product is RoHS compliant, adhering to the latest environmental standards, and designed for a general-purpose application. It has been engineered to facilitate reliable and durable connections in various electronic assemblies.
This connector features a tin over copper mating and termination finish, providing a stable and corrosion-resistant connection. With a body length of 0.47 inches, breadth of 0.276 inches, and depth of 0.259 inches, it presents a compact form factor for space-sensitive applications. Furthermore, the connector supports a rated current of 2 A, ensuring it can handle a decent amount of power for its size. The insulation resistance is significant, rated at 1000000000 ohms, with a dielectric withstanding voltage of 800VAC, indicating a robust design capable of handling high-voltage conditions without performance degradation.
Industry Applications for B4B-PH-SM4-TB(LF)(SN)
The potential industry applications for connectors like the B4B-PH-SM4-TB(LF)(SN) are broad and varied due to their fundamental role in electronic assemblies. However, it is important to note that the suitability of this connector for specific applications should be verified by engineering and design teams to ensure compliance with industry standards and application requirements. Below are conceptual illustrations of potential uses:
- Consumer Electronics: Products such as smartphones, tablets, and wearables might potentially use connectors like the B4B-PH-SM4-TB(LF)(SN) for internal board-to-board connections. The compact size and reliable contact strength can support the miniaturization of consumer gadgets.
- Automotive: Although the specific compliance with automotive standards like AEC-Q100 is not listed for this part, similar connectors are used within vehicle electronics for infotainment systems, control units, and sensors due to their robustness and compactness.
- Industrial Automation: The connector could potentially be utilized in the manufacturing of sensors, actuators, and control systems. The high insulation resistance and dielectric withstanding voltage are attributes that might be beneficial in the harsh environments often encountered in industrial settings.
- Computing and Data Storage: In servers and storage devices, connectors like the B4B-PH-SM4-TB(LF)(SN) may be used for their reliable connection and compact footprint, facilitating high-density board layouts crucial for modern computing infrastructure.
Note that these potential industry applications are only illustrative and require thorough validation and testing.
About JST Manufacturing
JST Manufacturing is a recognized global leader in the production of connectors, including a wide variety within the Headers and Edge Type Connectors subcategory. The company has a reputation for producing high-quality, reliable connectors designed to meet the diverse needs of various applications across electronics industries. The B4B-PH-SM4-TB(LF)(SN) is an example of JST Manufacturing’s commitment to innovation and quality in connectors. JST products are known for their durability, ease of use, and the company’s attention to environmental compliance and safety standards. JST Manufacturing provides a broad array of connector solutions that cater to a wide range of industry applications, from consumer electronics to automotive and industrial automation.
Where to Find B4B-PH-SM4-TB(LF)(SN) by JST Manufacturing
For those looking to purchase the B4B-PH-SM4-TB(LF)(SN), Findchips.com serves as an invaluable tool. Our platform allows users to navigate through a vast inventory of electronic components, including the comprehensive range of Headers and Edge Type Connectors offered by JST Manufacturing and others. Historically, this part has been available through Distributors such as CoreStaff Co Ltd, Component Electronics, Inc., Sensible Micro Corporation, and Heilind Electronics, to name a few. However, inventory levels and pricing constantly fluctuate, highlighting the importance of using Findchips.com to get up-to-date information on availability and the best purchasing options.