Overview of B4P-VH by JST Manufacturing
The B4P-VH by JST Manufacturing is a board connector that features four contacts within a single row, designed for male and straight mounting with solder terminals. It has a connector pitch of 3.96 mm, categorizing it within the Headers and Edge Type Connectors subcategory. This part is constructed with a polyamide 66 insulator and brass contacts that are finished with tin/copper. The connector is straight-mounted onto the board, ensuring efficient space utilization and robust mechanical stability.
Key specifications of the B4P-VH include a total body length of 0.621 inches, and dimensions that facilitate general-purpose applications in various electronic devices. Its contact style is square pin-socket, supporting effective and reliable connectivity. While the part is already obsolete as per its life cycle status, it was primarily designed for generic usage across multiple mating parts. The B4P-VH does not conform with DIN or IEC standards, but it carries a UL flammability code of 94V-0, ensuring it meets certain safety criteria in fire-related incidents.
Industry Applications for B4P-VH
The B4P-VH connector can potentially be applied in various industries where reliability and durability in electrical connections are paramount. The type of part and its attributes often dictate its range of applications:
- Energy and Power Systems: Given B4P-VH’s general-purpose design and resistance features such as a UL94V-0 rating, it might be incorporated into power distribution units and control systems within the energy sector. It’s essential to emphasize that specific industry standards and additional protective measures might be necessary for prolonged usage in such environments.
- Transportation and Logistics: The robust mechanical structure and easy mounting style could make the connector suitable for electronic assemblies within vehicle management systems, potentially handling connections in monitoring equipment. However, compliance to additional vibration and environmental standards would be required.
- Renewable Energy: In applications such as solar power inverters or wind turbine controllers, where environmental factors play a critical role, the B4P-VH’s materials and design could conceivably function effectively. This usage assumes that the connector’s specifications meet the stringent reliability requirements characteristic of this industry.
Note that these potential industrial applications are hypothetical and must be validated for compliance and suitability by relevant engineering and design teams in the respective industries.
About JST Manufacturing
JST Manufacturing, recognized for its extensive range of connectors, including Headers and Edge Type Connectors, is a notable player in the electronics manufacturing industry. Over the years, JST has develped a reputation for producing reliable and adaptable connector solutions, catering to a broad spectrum of industries. These products often emphasize ease of use, durability, and high performance under a range of environmental conditions.
With innovative designs like the B4P-VH, JST continues to support electronic and electrical solutions with connectors that facilitate superior mechanical and electrical connections, enhancing device reliability and performance. Their products are tailored to meet various industrial standards, thereby broadening the scope of their applications across numerous fields.
Where to Find B4P-VH by JST Manufacturing
To locate the B4P-VH board connector by JST Manufacturing, potential buyers and interested parties are recommended to search via findchips.com. On this platform, users can find detailed information regarding the availability, pricing, and current stock status of the B4P-VH at various distributors. Typically, this part has been available through distributors such as TME, Quest Components, Bristol Electronics, and DigiKey, although current stock levels can be checked by findchips.com.
Additionally, for those seeking alternatives or similar parts to the B4P-VH, Headers and Edge Type Connectors on findchips.com can provide a broad range of options from JST Manufacturing or other manufacturers. It is advisable to compare specifications and pricing across these options for best fit.