Overview of B57232V5103F360 by TDK Corporation
The B57232V5103F360 is an NTC (Negative Temperature Coefficient) thermistor, specified with a resistance of 10k Ohm and a precision of ±1%. This particular model comes in a very compact 0402 (1mm x 0.5mm) rectangular package, suitable for surface mounting. It is characterized by dual-ended terminals and is designed for temperature compensation applications. The packaging method includes Tape and Reel (T/R) and comes on tape but not reeled, making it suitable for automated assembly processes.
TDK Corporation has rated this component for an operating temperature range from -40 °C to 150 °C, with a rated power dissipation of 0.15 W at a standard temperature of 25 °C. Notably, the B57232V5103F360 meets the AEC-Q200 standard and is UL recognized, ensuring reliability and suitability for automotive and various other demanding environments. The thermistor has a thermal sensitivity index of 3455 K, highlighting its sensitive reaction to temperature changes. The part is currently active in its life cycle with a factory lead time of 16 weeks and 4 days as of this writing.
Industry Applications for B57232V5103F360
This NTC thermistor is potentially suitable for a variety of applications across multiple industries due to its temperature sensing and compensation capabilities. The example industries below may benefit from the component’s features:
- Automotive: The compliance with AEC-Q200 standards suggests that the B57232V5103F360 could potentially be integrated into automotive temperature monitoring systems, like engine temperature sensors or HVAC systems, to ensure optimal performance and safety.
- Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics potentially utilize thermistors like B57232V5103F360 for battery management systems to monitor and regulate temperature, thus safeguarding device operation and battery life.
- Industrial Automation: In environments that require precise temperature control and monitoring, such as in manufacturing processes or automated baking and drying systems, this thermistor might be used to ensure products are produced to specification with minimal temperature variance.
- Healthcare: Medical devices that require temperature monitoring, such as incubators or clinical storage facilities, might benefit from the precise temperature compensation capabilities of the B57232V5103F360, ensuring the safety and effectiveness of medical treatments.
Note, these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics industry, particularly known for its extensive range of passive electronic components. Among their offerings, TDK specializes in resistors and Non-linear Resistors like the B57232V5103F360. This part exemplifies TDK’s commitment to producing high-quality, reliable components suited for demanding applications such as automotive and industrial systems. TDK’s parts generally meet rigorous industry standards, underscoring their focus on quality and reliability.
Where to Find B57232V5103F360 by TDK Corporation
Procurement of the B57232V5103F360 thermistor should ideally start at Findchips.com where you can also explore other Non-linear Resistors. On our platform, you can compare current stock levels and pricing from various distributors. Historically, distributors such as Chip1Stop, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas have stocked this component. However, real-time data should be verified on Findchips.com to ensure availability and competitive pricing.