Overview of B57332V5103F360 by TDK Electronics
The B57332V5103F360 is a Negative Temperature Coefficient (NTC) thermistor characterized by its resistance of 10 kΩ at a nominal temperature of 25 °C. This particular thermistor is designed primarily for temperature-dependent applications and adheres to a tolerance of ±1%. The component is packaged in a compact 0603 surface mount configuration, measuring 1.6 mm in length, 0.8 mm in width, and 0.9 mm in height, and features terminals with a wraparound shape for ease of integration onto circuit boards.
Manufactured by TDK Electronics, the B57332V5103F360 is classified under the subcategory of Temperature Dependent Resistors (NTC/PTC), which are essential in various electronic applications ranging from consumer electronics to industrial devices. This part is currently active in the market, ensuring that you will find it available through various distributors. The thermistor operates effectively within a temperature range of -40 °C to 150 °C, making it suitable for applications that require robust performance across different thermal environments.
Industry Applications for B57332V5103F360
The B57332V5103F360 thermistor may find potential applications across several industries due to its versatile characteristics. Here are a few sectors where this component could be utilized:
- Environmental Monitoring: The thermistor could be integrated into environmental monitoring systems to detect temperature changes. For instance, it might be used in weather stations to provide real-time temperature readings. This is supported by its thermal sensitivity index of 3455 K, which indicates its responsiveness to temperature variations.
- Industrial Automation: The B57332V5103F360 could potentially be employed in automated systems for temperature compensation. For example, it might be used in HVAC systems to ensure optimal performance by monitoring and adjusting thermal conditions automatically, thereby enhancing energy efficiency.
- Consumer Electronics: This thermistor could be a component in appliances or devices that require temperature monitoring, such as ovens or refrigerators. Its surface mount technology (SMT) allows for integration into compact designs without compromising circuit board space.
- Data Centers: The part may be applied in temperature regulation systems within data centers, ensuring that server racks maintain optimal operating temperatures. Its operating range and responsiveness might support the critical cooling requirements in such environments.
- Home Automation: The thermistor could potentially be featured in smart home products, such as thermostats or climate control devices. The ability to monitor temperature changes accurately might enhance the functionality of these products.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct further analysis and verification to ensure adherence to industry standards and specific application requirements.
About TDK Electronics
TDK Electronics is recognized for its extensive portfolio in the field of electronic components, particularly in resistors, including Temperature Dependent Resistors (NTC/PTC). The company has dedicated significant resources to developing high-quality thermistors like the B57332V5103F360. TDK focuses on reliability and performance, aligning with industry standards such as AEC-Q200 and UL, ensuring that its components can be used confidently in various applications.
Similar parts produced by TDK Electronics may include other NTC thermistors with varying resistance values and specifications, catering to diverse applications. The company’s commitment to quality and innovation has solidified its reputation as a trusted manufacturer in the electronics market.
Research Price and Stock for B57332V5103F360 by TDK Electronics on Findchips.com
It is advisable to research the stock and pricing for the B57332V5103F360 at Findchips.com, which provides a comprehensive overview of the part’s availability and pricing across various distributors. The website can also assist in locating alternate parts within the Temperature Dependent Resistors (NTC/PTC) subcategory from TDK Electronics or other manufacturers.
This part has historically been available through several distributors, including:
- New Advantage Corporation
- Melchioni Electronics
- IBS Electronics
- RS
However, stock levels and pricing may fluctuate, so it is essential to verify the current situation through Findchips for the most accurate information.