Overview of B57332V5103F360 by TDK Epcos
The B57332V5103F360 is a Negative Temperature Coefficient (NTC) thermistor characterized by its 10Kohm resistance at 25°C, with a high precision beta value (K) of 3455 across the operational temperature range. Manufactured by TDK Epcos, part of the B57332V5 series, this thermistor embodies a surface mount design, conforming to the 0603 [1608 Metric] case style with wraparound terminals for durable mounting. It is especially designed for temperature compensation applications, offering a compact solution with a highly accurate thermal response. The resistance of 10000 Ω at reference temperature and tolerance of 1% highlight its precision and reliability in critical temperature sensing applications. Certified with RoHS compliance, this component ensures environmental and health standards are met, making it suitable for a wide array of industrial and commercial uses.
With a rating for operation between -40°C to 150°C, the B57332V5103F360 demonstrates exceptional versatility across extreme temperature conditions. Its small package size (1.6mm in length, 0.8mm in width, and 0.9mm in height) alongside a surface mount (SMT) design, provides ease of integration into various electronic assemblies, optimizing board space without sacrificing performance. The component’s compliance with the AEC-Q200 standard, although not explicitly designated for automotive use, indicates a high level of reliability and performance under harsh environmental conditions. The specified rated power dissipation is 0.18 W, with the thermal sensitivity index noted as 3455 K, further underscoring its efficiency in temperature compensation and control applications.
Industry Applications for B57332V5103F360
Potential industry applications for the B57332V5103F360 encompass a variety of sectors due to its versatility and performance in temperature sensing and compensation. It should be noted, however, that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Examples of where this component might be integrated include:
- Environmental Monitoring Systems: Instruments that constantly monitor environmental parameters could potentially incorporate the B57332V5103F360 for accurate temperature measurement, which is essential for analyzing environmental change or stability.
- Industrial Automation and Control: Manufacturing processes that require precise temperature regulation could benefit from the incorporation of this thermistor. Its ability to provide stable and accurate temperature readings might prove invaluable in applications ranging from thermal management systems to automated production lines where maintaining specific temperature thresholds is crucial.
- Consumer Electronics: Given its compact size and precision, the B57332V5103F360 could potentially be used in various consumer electronics for temperature monitoring and control, ensuring safety and performance optimization in devices such as laptops, smartphones, and even smart home systems.
- Renewable Energy Systems: In applications like solar inverters or wind turbine controllers, where ambient temperature can affect operational efficiency, the B57332V5103F360 might serve as a critical component for temperature compensation and control, ensuring optimal performance under fluctuating conditions.
It is important to underscore that these potential applications, while informed by the properties and specifications of the B57332V5103F360, are speculative in nature and require professional endorsement for specific use cases.
About TDK Epcos
TDK Epcos, a subdivision of TDK Corporation, is a leading manufacturer of electronic components, focusing on providing innovative solutions to technological challenges across a wide spectrum of industries. The company has established a reputation for excellence in the realm of Temperature Dependent Resistors (NTC/PTC), where the B57332V5103F360 and similar parts exemplify their commitment to quality, reliability, and performance. Epcos products are widely recognised for their precision in temperature sensing and compensation, an area where the demands on component performance and durability are particularly high. With a comprehensive portfolio that ranges from compact SMT components to robust through-hole products, TDK Epcos caters to a broad spectrum of technological requirements, ensuring their products are at the forefront of electronic design and application.
Where to Find B57332V5103F360 by TDK Epcos
For those looking to procure the B57332V5103F360, starting your search on Findchips.com is highly recommended. As an invaluable resource, Findchips.com allows users to check real-time stock levels, compare pricing, and find detailed part information from a variety of distributors. Although the B57332V5103F360 has previously been available through distributors such as New Advantage Corporation, LCSC, TME, Quest Components, Future Electronics, DigiKey, and Newark, availability can vary significantly. Therefore, to obtain current stock status and best pricing, visiting Findchips.com is advisable. Furthermore, for those considering alternatives or seeking components with similar specifications, the site also features a comprehensive database of Temperature Dependent Resistors (NTC/PTC) from TDK Epcos and other reputable manufacturers, ensuring you can make well-informed procurement decisions.