B59755C0115A070 by TDK Corporation

Overview of B59755C0115A070 by TDK Corporation

The B59755C0115A070 by TDK Corporation is a PTC Thermistor characterized by a resistance of 500 ohms and a tolerance of ±25%. This component is designed with a radial leaded package, making it suitable for through-hole mounting. It is designed to handle a wide range of operating voltages, specifically up to 560 volts AC and 800 volts DC, which makes it versatile for various high-voltage applications. This thermistor is particularly useful for overcurrent protection, helping to prevent circuit damage due to excessive current flows. The part is compliant with several standards, including IEC and UL, ensuring its reliability and safety for use in different environments.

TDK Corporation has equipped this component with a broad operating temperature range from -40°C to 125°C, which supports its use in diverse climatic conditions. The part is provided in a strip pack packing method and features a tin (Sn) terminal finish. Its resistance to harsh conditions is further confirmed by its RoHS compliance, making it a suitable option for companies aiming to meet strict environmental standards.

Industry Applications for B59755C0115A070

Potential applications for the B59755C0115A070 are found across various industries due to its overcurrent protection capability and high-voltage tolerance. Please note that these potential applications are conceptual and would require verification based on specific engineering requirements:

  • Energy and Power Systems: The thermistor could potentially be used within energy distribution systems to protect against overcurrent that can arise during power surges or faults. Its high voltage ratings and conformity to IEC and UL standards may enhance its reliability in such demanding applications.
  • Automotive: In the automotive sector, this thermistor can potentially be incorporated in electric vehicles (EVs) to manage current through charging systems or battery management systems. Its capacity to handle a temperature range that aligns with automotive operational standards highlights its suitability for this industry.
  • Renewable Energy: Renewable energy systems, such as solar inverters or wind turbine controls, might utilize this type of thermistor to safeguard against current-induced damage, thus ensuring the longevity and efficiency of these systems.
  • Transportation and Logistics: The robust design of B59755C0115A070 allows it to potentially be used in transportation infrastructure, such as railway signaling systems, where reliable overcurrent protection is crucial to maintain continuous and safe operations.

It is important to consult detailed engineering and design evaluations to validate the applicability of B59755C0115A070 in these environments, ensuring all industry specifications and requirements are met.

About TDK Corporation

TDK Corporation is a leader in the electronics industry, particularly known for their high-quality electronic components. Their expertise in the field of Non-linear Resistors is well-regarded, with the B59755C0115A070 being a testament to their innovation and engineering capabilities. TDK produces a variety of resistors, including PTC thermistors like B59755C0115A070, that cater to diverse operational demands in different sectors worldwide. The company’s commitment to quality and compliance with international standards such as IEC and UL underscores their dedication to providing reliable and effective solutions.

Where to Find B59755C0115A070 by TDK Corporation

To purchase the B59755C0115A070, it is recommended to conduct a comprehensive search on findchips.com to view current stock levels and pricing. Historically, distributors such as Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas have provided this component, but availability can vary. To explore alternatives within the Non-linear Resistors category, findchips.com offers resources and listings that might include parts offered by TDK Corporation or others.

Compare pricing for B59755C0115A070 and other Non-linear Resistors at findchips.com