Overview of B59890C0120A070 by TDK Corporation
The B59890C0120A070 is a Positive Temperature Coefficient (PTC) thermistor characterized by a resistance value of 150 ohms, which increases with temperature. This component is designed for through-hole mounting and comes in a radial leaded package that is compliant with RoHS standards. It operates within an expansive temperature range from -40°C to +125°C, making it versatile for various thermal conditions. Additionally, this thermistor can handle a maximum circuit RMS voltage of 265 V.
This PTC thermistor is typically used for overcurrent protection, safeguarding circuits by increasing resistance dramatically when excessive current flows through, thereby reducing the current to safer levels. The packaging is bulk, indicating it can be ordered in large quantities suitable for volume manufacturing processes. Its terminals are coated with tin, improving solderability and resistance to oxidation.
The device meets rigorous safety and quality standards, as it is registered under reference standards including UL and VDE. This approval signifies that the part is suitable for use in environments demanding high safety and reliability.
Industry Applications for B59890C0120A070
Given its robust design and functionality, the B59890C0120A070 is potentially suitable for a wide range of industrial applications:
- Consumer Electronics: This thermistor could potentially serve in various consumer electronic appliances, such as in power supplies where overcurrent protection is crucial to avoid damage to sensitive microelectronics.
- Telecommunications: In telecommunication equipment, ensuring circuit integrity is vital. The B59890C0120A070 might be used in power management systems to protect against current surges that can occur during faults or other unusual operational conditions.
- Industrial Automation: Robots and other automated machinery often involve high-powered motors and drives that could benefit from the integration of PTC thermistors like the B59890C0120A070 to safeguard against overcurrent, potentially enhancing safety and equipment lifespan.
- Automotive: Within automotive applications, this thermistor could potentially be used in electronic control units (ECUs) and battery management systems for electric vehicles, assisting in managing current flow and preventing thermal runaway conditions.
Note that these potential industry applications for the B59890C0120A070 are conceptual and require thorough evaluation and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TDK Corporation
TDK Corporation, a prominent Japanese electronics company, has established itself as a key player in the production of electronic components, including a variety of resistors. Within the realm of Non-linear Resistors, such as the B59890C0120A070, TDK offers performance-driven products designed for a range of technical applications. These components are developed with a focus on reliability and technical excellence, reflecting TDK’s commitment to quality and innovation in electronic manufacturing.
Products similar to the B59890C0120A070 include a range of other PTC thermistors, each tailored to meet specific operational criteria and environments, reinforcing TDK’s capability to cater to diverse market needs.
Where to Find B59890C0120A070 by TDK Corporation
The B59890C0120A070 can be researched for purchase on FindChips.com. To explore this specific part or to find alternate components within the Non-linear Resistors subcategory, this platform offers a comprehensive database of components from various suppliers. Historically, this part has been available from distributors such as Chip1Stop, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas. However, to verify current availability and pricing, visiting FindChips.com is recommended.