Overview of B6B-PH-K-S(LF)(SN) by JST Manufacturing
The B6B-PH-K-S(LF)(SN) is a board connector featuring 6 contacts arranged in a single row, designated for male gender with a straight orientation and solder terminal for through-hole mounting. It is a part of the PH Series by JST (Japan Solderless Terminals) and conforms to RoHS compliance. This connector emphasizes a pitch spacing of 2mm, making it suited for applications requiring compact connector solutions with a reliable connection. Its shrouded design augments its functionality by providing additional protection against short circuits, ensuring more secure connectivity in a wire-to-board system.
This component is distinguished by its low profile and its natural insulator color from Polyamide 66 material, offering excellent durability and resistance to high temperatures. With an operating temperature range from -25 °C to 85 °C, it showcases robust performance in various environmental conditions. Additionally, the connector supports a rated current of 2A, revealing its capability to handle moderate power requirements efficiently. Its contact resistance is marked at 20 mΩ, and it features an insulation resistance of 1,000,000,000 Ω, highlighting its effective electrical properties. The B6B-PH-K-S(LF)(SN) confirms its safety and reliability with references to TUV and UL standards.
Industry Applications for B6B-PH-K-S(LF)(SN)
The B6B-PH-K-S(LF)(SN) connector could potentially serve a wide range of industries due to its compact size, reliability, and compliance with significant safety standards. However, its specific applications would depend upon the requirements of each sector and should be thoroughly analyzed by engineering teams to ensure compliance with industry standards and specific application needs. Here are some possible industry applications:
- Consumer Electronics – This connector might be utilized in compact consumer devices like portable gaming systems, wearables, or smart gadgets where space-saving is crucial, and reliable connections are necessary.
- Industrial Automation – It could potentially find use in controllers, sensors, and other critical components of automation systems where robust and secure wire-to-board connections are required.
- Computing and Data Storage – In servers and storage devices, the connector might be beneficial due to its low profile and the ability to support moderate power and signal requirements efficiently.
- Telecommunications – The B6B-PH-K-S(LF)(SN) might serve in the infrastructure of networks, supporting connections in routers, switches, or modems due to its reliable electrical characteristics and durability.
- Electronic Manufacturing – On production lines for printed circuit boards and other electronic assemblies, this connector’s ease of soldering and durability could make it a preferred choice for efficient manufacturing processes.
Note: These potential industry applications are conceptual/illustrative and would require further verification for adherence to specific standards and requirements.
About JST Manufacturing
JST Manufacturing is a globally recognized leader in the production of electrical and electronic connectors. Their expertise extends through the broad spectrum of connector technology, especially in the realm of Headers and Edge Type Connectors, where the B6B-PH-K-S(LF)(SN) is categorically placed. JST Manufacturing has established a reputation for producing connectors that are not only innovative but also reliable and of high quality, meeting various industry standards and client expectations. Their product portfolio is comprehensive, covering a wide range of applications from consumer electronics to industrial machinery. The B6B-PH-K-S(LF)(SN) is a testament to JST’s commitment to providing practical, efficient, and cost-effective connecting solutions.
Where to Find B6B-PH-K-S(LF)(SN) by JST Manufacturing
To locate the B6B-PH-K-S(LF)(SN) for purchase, the effective starting point is findchips.com. On the website, you can compare current stock levels and pricing from various distributors globally. Historically, the part has been available at distributors including Win Source Electronics, LCSC, Chip 1 Exchange, and Heilind Electronics, among others. However, availability can fluctuate, so it’s crucial to check the most current information directly through findchips.com. Additionally, for those seeking alternate parts to B6B-PH-K-S(LF)(SN) that might be offered by JST Manufacturing or other manufacturers, exploring other Headers and Edge Type Connectors is recommended.