Overview of B72210S0271K101 by TDK Corporation
The B72210S0271K101 is a metal oxide varistor defined by its key characteristics: 275VAC, 10% tolerance, and a 10mm standard size. With a designation of “radial leaded” under the package description, this component is specifically designed for through-hole mounting, which aids in its application across various fields requiring robust voltage protection. This varistor can handle a maximum energy of 43 Joules and operates efficiently within a broad temperature range of -40°C to 105°C.
Produced by TDK Corporation, B72210S0271K101 is classified under Non-linear Resistors, more specifically varistors, which are utilized primarily for their ability to protect circuits against excessive transient voltages by acting as a voltage-dependent resistor. The part is ROHS compliant, ensuring it meets specific environmental standards that restrict hazardous substances. Moreover, it’s Reach compliant and adheres to standards set by UL and CSA, which underlines its safety and reliability in various applications.
Industry Applications for B72210S0271K101
- Consumer Electronics: Devices such as surge protectors and power supplies might potentially incorporate the B72210S0271K101 to prevent damage from voltage spikes. The varistor’s ability to absorb high energy and its operational temperature range make it suitable for these applications. It’s important to confirm if the specific device requirements align with the part’s attributes.
- Telecommunications: Communication equipment, which often requires stable and reliable voltage levels, could potentially utilize the B72210S0271K101 for line voltage regulation and surge protection. The device’s compliance with international safety standards makes it a viable option, contingent upon design verification.
- Industrial Automation: Automation systems that involve sensors and actuators might potentially integrate this varistor to protect sensitive components from voltage transients. The environmental compliance of the B72210S0271K101 ensures its suitability for robust industrial applications, but as always, specific use cases should be evaluated by engineering teams.
Note: These potential industry applications are illustrative examples and require specific analysis and verification by engineering and design teams for adherence to industry standards and particular application requirements.
About TDK Corporation
TDK Corporation is a significant player in the sector of electronic components, with a particular emphasis on its range of Non-linear Resistors. TDK’s expertise in producing high-quality varistors, such as the B72210S0271K101, underscores their commitment to reliability and safety in electronic manufacturing. The company’s lineup of varistors is designed to meet diverse applications, adhering to several international standards, making them suitable for a global market. TDK is known for its innovative approach in technology and a broad portfolio of electronic components that cater to a wide array of industries.
Where to Find B72210S0271K101 by TDK Corporation
For those looking to purchase the B72210S0271K101 by TDK Corporation, findchips.com is an excellent resource. On this platform, you can research the current stock levels, pricing, and availability from various distributors. It has historically been available from distributors such as Avnet Asia, TTI, Avnet Americas, TTI Europe, and Mouser Electronics. However, to obtain the latest information on stock availability and competitive pricing, visiting findchips.com is recommended. Also, if seeking alternatives or similar parts, the Non-linear Resistors link can direct you to other options provided by TDK Corporation or other manufacturers.