Overview of B72210S0271K101 by TDK Epcos
The B72210S0271K101 by TDK Epcos is a metal oxide Varistor designed for voltage-dependent resistance characteristics with a maximum working voltage of 350V. This device features a 43-joule energy absorbing capacity suitable for protecting circuits against transient voltage spikes. With its robust Through Hole Mount (THM) and radial leaded format, this varistor ensures reliable connection and performance in diverse electronic applications.
TDK Epcos has designed the B72210S0271K101 to be fully compliant with several important industry standards, including UL and CSA, which further illustrates its reliability for safety-critical applications. This varistor’s operating temperature ranges from -40°C to +105°C, making it suitable for varying environmental conditions. The component is also RoHS and REACH compliant, which is crucial for companies focused on environmental compliance.
Industry Applications for B72210S0271K101
The design and characteristics of B72210S0271K101 make it potentially suitable for use in multiple high-demand industries. These applications take advantage of the component’s voltage suppression capabilities and environmental endurance:
- Consumer Electronics: This varistor could potentially be used in surge protection modules within various consumer electronics, ensuring longevity and reliability of household appliances and entertainment systems against power surges.
- Automotive: Given its robust thermal and electrical characteristics, the varistor might be suitable for automotive applications, such as in vehicle electronic control units (ECUs) where voltage spike protection is crucial.
- Telecommunications: The B72210S0271K101 could also be applied in telecommunication equipment where it would help in protecting sensitive communication infrastructure from voltage spikes caused by lightning strikes or other electrical faults.
- Industrial Automation: In industrial environments, where machinery and control systems are susceptible to various disturbances, this varistor could be used to safeguard complex automation equipment.
These potential industry applications are conceptual and require thorough assessment by engineering teams to confirm the suitability of B72210S0271K101 in specific environments, adhering to industry standards and operational conditions.
About TDK Epcos
TDK Epcos is a prominent manufacturer in the electronics industry, particularly known for its expertise in the production of passive electronic components, including varistors. Within the broader category of Resistors, TDK Epcos has developed a specialization for Varistor technology, offering components that are crucial for controlling and suppressing voltage spikes in electronic circuits.
The Epcos brand, under TDK, has a significant reputation for innovation and quality in the manufacture of electronic components. Their varistors, including B72210S0271K101, are engineered to meet stringent international standards, thereby ensuring reliability and performance in various applications. This helps in maintaining the integrity and longevity of electronic circuits across various sectors.
Where to Find B72210S0271K101 by TDK Epcos
To source the B72210S0271K101 by TDK Epcos, one effective solution is using a comprehensive electronic part aggregator like findchips.com. Here, you can conduct real-time searches for the varistor’s availability and pricing across multiple distributors. Historically, this part has been listed with distributors such as Melchioni Electronics, LCSC, TME, Quest Components, RS, DigiKey, and Farnell, although availability can vary.
For replacement parts or alternative options, you might consider browsing the Varistor category on findchips.com, which can provide insights into similar parts offered by TDK Epcos or other manufacturers.