Overview of B72210S0511K101 by TDK Corporation
The B72210S0511K101 by TDK Corporation is a metal oxide varistor designed for through-hole mounting. It features a radial lead package style and comes in bulk packing. This varistor is capable of handling circuit RMS voltages up to 510V AC, with an energy-absorbing capacity of up to 55 joules. Its operating temperature range extends from -40°C to 105°C, making it suitable for a variety of environmental conditions.
Key characteristics include a maximum working voltage of 670V DC, a rated power dissipation of 0.4 watts, and a tolerance of 10%. This part’s compliance with RoHS, REACH, and major safety standards (UL, CSA) underscores its suitability for a wide range of applications while adhering to environmental and safety regulations. Exactly as of the latest data, the factory lead time for this component is reported to be 20 weeks.
Industry Applications for B72210S0511K101
The B72210S0511K101 is a versatile component that could potentially be used in various industry applications. These applications are based on the part’s properties and should be further analyzed by engineering and design teams for suitability and compliance with specific requirements.
- Consumer Electronics: The varistor could potentially be used in home appliances and entertainment systems, where protection against voltage spikes is crucial. Its high working voltage and energy absorption capability make it suitable for safeguarding delicate circuits in these gadgets.
- Industrial Automation: In environments where machinery or control systems are exposed to electrical disturbances, this varistor might offer the necessary protection to prevent damage and downtime, thereby maintaining operational reliability.
- Telecommunications: This part could potentially be utilized in telecommunications infrastructure, such as in transceiver stations or networking equipment, to protect against voltage surges that can occur due to lightning strikes or other disturbances.
Note: The aforementioned potential industry applications are illustrative and require detailed verification for compliance and suitability with specific standards and requirements.
About TDK Corporation
TDK Corporation is a renowned manufacturer in the electronics industry, known for its extensive range of electronic components, including a broad variety of Non-linear Resistors. The company focuses on delivering technologically advanced electronic components that meet the demands of modern applications across various sectors.
The B72210S0511K101 is one of the many Non-linear Resistors produced by TDK. These components are specifically designed to protect circuits from voltage spikes and surges, thereby enhancing the durability of electronic devices. By employing metal oxide technology, TDK ensures that these resistors provide reliable performance even under challenging conditions.
Where to Find B72210S0511K101 by TDK Corporation
If you’re looking to purchase the B72210S0511K101 varistor, we recommend starting your search at findchips.com. Here, not only can you find the B72210S0511K101, but also explore other Non-linear Resistors from TDK Corporation or other manufacturers. It is important to check current stock levels and pricing since availability can vary.
Historically, this part has been available at distributors such as Chip1Stop and Avnet Americas, though availability may differ currently. Always verify on findchips.com to get the most recent data on stock and pricing.