Overview of B72214S0271K101 by TDK Corporation
The B72214S0271K101 by TDK Corporation is a varistor characterized for voltage clamp applications through its properties as a metal oxide varistor (MOV). Designed for through-hole mounting, this varistor offers specifications such as a circuit RMS voltage max of 275 VAC, a DC voltage of 350 VDC, and an energy-absorbing capacity up to 71 joules. It’s enclosed in a radial leaded package styled as a disk, making it suitable for a variety of electronic applications.
Furthermore, this component’s capacity to handle surges up to 4500 amps, and its clamping voltage at 430V offers substantial protection against voltage spikes. The B72214S0271K101 is packaged in bulk, and it adheres to safety and environmental standards including RoHS, REACH, UL, and CSA. Noteworthily, it operates between -40°C to 105°C, accommodating a diverse range of environmental conditions. This component’s factory lead time is currently around 25 weeks and 1 day from the date of writing.
Industry Applications for B72214S0271K101
The distinctive attributes of the B72214S0271K101 make it potentially suitable for various industry applications, notably where high energy absorption and voltage clamping are critical. Here are specific industries where this varistor might be exceptionally useful:
- Consumer Electronics: Devices such as surge protectors, power supplies, and home appliances might utilize the B72214S0271K101 to protect circuits from voltage spikes. Its high energy absorption and robust operational temperature range could enhance device safety and longevity.
- Industrial Automation: In automated manufacturing systems, sensors and control units potentially use this varistor to shield against electrical disturbances, thus ensuring system stability and performance continuity.
- Telecommunications: Telecommunication infrastructure could integrate this part to protect against surges caused by lightning or power disruptions, thus maintaining the reliability and operational integrity of communication networks.
- Computing and Data Storage: Servers and storage systems, which are particularly sensitive to electrical anomalies, might apply the B72214S0271K101 as a precautionary measure against potential damage from power surges and thereby preserve data integrity and system uptime.
These potential industry applications are only speculative/illustrative and require an in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer specializing in passive electronic components, including an extensive range of Non-linear Resistors. Within this category, TDK offers various types of resistors, with the B72214S0271K101 being part of their sophisticated line of metal oxide varistors. TDK’s varistors are designed to provide reliable performance for surge protection across a multitude of applications. The company’s commitment to quality is reflected in its adherence to international safety and environmental standards, contributing to making its components suitable for high-reliability contexts. Furthermore, TDK’s innovation in material science and electronic engineering continually pushes the performance of their non-linear resistors to meet the evolving demands of modern technology.
Where to Find B72214S0271K101 by TDK Corporation
For those interested in purchasing the B72214S0271K101, consider visiting findchips.com. Here, you are able to verify current stock levels and compare prices across a range of distributors. Historically, distributors such as Avnet Asia, TTI, Mouser Electronics, and Avnet Americas have carried this part. To explore alternatives or similar Non-linear Resistors by TDK Corporation or other manufacturers, findchips.com also provides a detailed listing and comparison options.