Overview of B72214S0271K101 by TDK Electronics
The B72214S0271K101 is a voltage-dependent resistor that provides excellent protection against voltage transients. Manufactured by TDK Electronics, it features a voltage rating of 350 V DC and a maximum clamping voltage of 710 V. This part is widely recognized in the electronic components industry, particularly within the subcategory of Varistors.
This component’s energy absorbing capacity is rated at 71 J, indicating its suitability for applications requiring robust surge protection. It utilizes radial leads for a through-hole mounting configuration, making it easier to incorporate into various electronic circuit designs. The package dimensions are 18.5 mm in height, 15.5 mm in length, and 5 mm in width, which is compact enough for various applications yet large enough for efficient heat dissipation during operation. The B72214S0271K101 is also Rohs compliant, which aligns with modern environmental standards for electronic components.
The operational temperature range of this varistor spans from -40 °C to 105 °C, enabling it to perform reliably in adverse conditions. This wide operating temperature range might make it suitable for outdoor applications or in environments with extreme temperature fluctuations. The part is classified under the B722 Series, which encompasses a range of similar components, suggesting that other variants could also be available for different specifications or applications.
Industry Applications for B72214S0271K101
The B72214S0271K101 is versatile and can potentially be implemented across various industries to safeguard electronic components from voltage spikes and surges. Here are a few industries where this varistor might be applied:
- Consumer Electronics: In devices such as televisions, audio systems, and smartphones, the B72214S0271K101 could provide essential protection against electrical surges, ensuring longevity and reliability in performance.
- Industrial Automation: Within manufacturing equipment, this varistor might be used to protect control circuits from transients, which could help in maintaining system integrity and uptime of machinery.
- Telecommunications: The B72214S0271K101 could potentially be utilized in network equipment such as routers and switches to mitigate risks caused by voltage fluctuation from power supplies, ensuring stable communication links.
- Automotive Applications: Where applicable, the B72214S0271K101 might be integrated into various electronic control units (ECUs) to prevent damage from voltage spikes, especially those that meet relevant automotive standards.
- Healthcare Devices: In medical imaging or monitoring equipment, this component could provide the necessary voltage protection to sensitive circuits, allowing safe operation and data accuracy.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses to verify adherence to industry standards and specific application requirements.
About TDK Electronics
TDK Electronics has established a solid reputation in the electronic components market, particularly in the field of resistors and varistors. The company offers an extensive range of products that include the B72214S0271K101 and similar varistor components, which are essential for voltage-dependent applications. Their manufacturing processes adhere to rigorous quality standards, ensuring that every part, including the B72214S0271K101, meets high-performance expectations.
TDK’s focus on providing cutting-edge technology aligns well with the growing demands for voltage protection in increasingly complex electronic systems. With a commitment to research and development, TDK continues to innovate in the realm of electronic components, offering solutions that cater to a diverse array of industries.
Research Price and Stock for B72214S0271K101 by TDK Electronics on Findchips.com
- Win Source Electronics
- Chip-Germany GmbH
- DigiKey
- Arrow Electronics
However, please verify the current availability of stock and pricing by visiting Findchips to ensure you have the most accurate and up-to-date information.