Overview of B72214S0271K101 by TDK Epcos
The B72214S0271K101 by TDK Epcos is categorized under Varistor, specifically as a Metal Oxide Varistor (MOV). It serves as a voltage-dependent resistor with a rated voltage of AC 275V and DC 350V that displays high energy absorption capabilities up to 71J. Featuring a through-hole mount, the MOV comes in a radial leaded disc shape, measuring 14mm. The part’s clamping voltage spikes up to a maximum of 710V, ensuring effective protection against voltage surges. As it maintains a stable performance between the temperature extremes of -40°C and 105°C, it proves versatile for various robust applications. Manufactured under strict compliance like RoHS and REACH, it ensures broad acceptability in global markets.
Industry Applications for B72214S0271K101
- Consumer Electronics: This varistor might be utilized in surge protection circuits within various consumer appliances like washing machines, refrigerators, and TVs, protecting them from transient voltage spikes.
- Telecommunications: In telecom infrastructure, this part could potentially protect sensitive equipment from voltage surges caused by lightning strikes or switching, which is critical for maintaining network performance and operational longevity.
- Industrial Automation: In industrial environments, the B72214S0271K101 could be employed in control systems to safeguard complex machinery and production processes against sudden electrical disturbances.
- Computing and Data Storage: Potential application exists in the protection of data centers and servers, where reliable surge protection can prevent data loss and hardware damage, thus maintaining uptime and service continuity.
- Aerospace and Defense: Given its robust energy absorption capability, this varistor might also find application in aerospace circuits and defense systems where reliability and compliance with stringent standards are crucial.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Epcos
TDK Epcos, a division of TDK Corporation, is renowned for its expertise in the manufacturing of electronic components with a particular focus on passive components like Varistors and capacitors. They produce a wide range of Metal Oxide Varistors (MOVs), including the B72214S0271K101, that meet various industry standards and are used across a vast range of applications. Their products often feature in environments where reliability and precision are paramount. Through continuous innovation and adherence to stringent quality and environmental standards, TDK Epcos maintains its reputation as one of the leaders in electronic component manufacturing.
Where to Find B72214S0271K101 by TDK Epcos
For purchasing the B72214S0271K101, it is recommended to check availability and compare prices through findchips.com. This platform provides up-to-date listings from various distributors. Historically, the part has been available through distributors like Chip Stock, Bürklin Elektronik, TME, DigiKey, and Newark. To explore further or find alternative Varistor options offered by TDK Epcos or other manufacturers, please use the provided links for comprehensive and up-to-date information.