Overview of B72530T0350K062 by TDK Corporation
The B72530T0350K062 is a varistor designed for surface mount applications, boasting a voltage rating of 35 VAC and 45 VDC. This component is characterized by its energy absorbing capacity of up to 2 J, providing effective protection against voltage transients. Manufactured by TDK Corporation, the part is available in a rectangular package shape (1210) with dimensions of 1.7 mm in height, 3.2 mm in length, and 2.5 mm in width. The B72530T0350K062 adheres to various compliance standards; it is RoHS compliant and features a flame-proof design.
With a maximum operating temperature range of -55 °C to 150 °C and a maximum circuit RMS voltage of 35 V, this varistor is built for reliability in demanding environments. The part has a dual-ended terminal configuration with a wraparound terminal shape, ensuring ease of integration into circuit designs. The rated power dissipation of this component is 0.01 W, making it suitable for low-power applications. This part is packaged in a tape and reel format for efficient handling and assembly in automated pick-and-place systems.
Industry Applications for B72530T0350K062
The potential applications of the B72530T0350K062 varistor span various industries, primarily due to its protective features against transient voltages. Below are a few industry sectors where this component might find utility:
- Automotive: In automotive applications, the B72530T0350K062 could potentially be utilized in various electronic control units (ECUs) to protect sensitive components from voltage spikes during operation. Its compliance with automotive standards, if applicable, would enhance its suitability for such applications.
- Consumer Electronics: This varistor might be used in consumer electronic devices such as smartphones, laptops, and gaming consoles, where circuit protection against surges is critical. The compact surface mount design would contribute to the overall miniaturization of these devices.
- Industrial Automation: In industrial settings, the B72530T0350K062 could be installed in control systems and machinery to protect against voltage transients caused by inductive loads. Its flame-proof characteristic adds an extra layer of safety in high-temperature environments.
- Telecommunications: Telecommunications equipment often requires robust protection against electrical surges. The use of the B72530T0350K062 in routers, modems, and other communication devices could safeguard them against fluctuations in power supply.
- Environmental Monitoring: This component might play a role in environmental sensors and monitoring systems, helping to protect delicate measurement circuits from transient voltages that could compromise data integrity.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation has established a strong reputation in the electronics industry, particularly in the development and manufacturing of passive components such as non-linear resistors, including varistors. The company produces a wide range of electronic components designed to meet the ever-evolving needs of various industries. The B72530T0350K062 is one of the many products that highlight TDK’s commitment to quality and innovation in circuit protection technology.
TDK’s focus on non-linear resistors, particularly varistors, caters to applications that require high reliability in protecting sensitive electronic equipment. Similar parts produced by TDK may include those with varying specifications suitable for different voltage and energy absorption requirements. This extensive product line allows designers to choose components that best fit their specific application needs.
Where to Find B72530T0350K062 by TDK Corporation
The B72530T0350K062 has been previously available at distributors such as Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas. However, it is advisable to check findchips.com for current stock status, as availability may vary over time.