Overview of B72580T0400K062 by TDK Corporation
The B72580T0400K062 is a varistor designed for surge protection and voltage clamping applications. This component is characterized by its ability to handle an alternating voltage of up to 40VAC and a direct current voltage of 56V. With an energy-absorbing capacity of 4.8 joules, it is capable of suppressing transient voltage spikes and protecting sensitive electronic circuits. The part features a surface mount design, making it suitable for applications where space is a constraint. Its rectangular package measures 4.5 mm in length, 3.2 mm in width, and 2.5 mm in height, facilitating easy integration into various printed circuit board (PCB) layouts.
Manufactured by TDK Corporation, this component is part of the Non-linear Resistors subcategory, providing essential functionality in modern electronic design. The B72580T0400K062 is compliant with industry standards, as indicated by its ROHS and REACH compliance codes. As of the current writing, the component is classified as active in its product life cycle, meaning it is available for purchase, although one should verify stock levels with distributors.
Industry Applications for B72580T0400K062
The versatility of the B72580T0400K062 could make it applicable across several industries, each potentially benefiting from its protective features. Below are suggested use cases for this varistor in various sectors:
- Industrial Automation: The B72580T0400K062 might be used in industrial control systems where transient voltage protection is crucial. It could protect sensitive sensors or programmable logic controllers (PLCs) from voltage spikes that could damage circuit components.
- Renewable Energy: In renewable energy systems, especially solar inverters, the B72580T0400K062 could serve as a protective element against voltage surges caused by lightning strikes or switching events. This might help ensure long-term reliability of solar panels and their accompanying technology.
- Robotics and Drones: The part could potentially find applications in robotics, where electronic control systems require protection from electrical noise and spikes. Similarly, drones might incorporate the B72580T0400K062 for safeguarding flight control electronics and sensors.
These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts may also serve in these applications, allowing for flexibility in component selection based on performance and cost considerations.
About TDK Corporation
TDK Corporation is recognized for its innovations in passive components, including resistors, capacitors, and inductors. The company has a strong reputation in the electronics industry for manufacturing high-quality electronic components that meet rigorous standards. The B72580T0400K062 exemplifies TDK’s commitment to providing reliable solutions in the field of Non-linear Resistors and specifically varistors. Similar parts manufactured by TDK may offer varying specifications suitable for different applications, further enhancing the design flexibility for engineers and procurement specialists.
Where to Find B72580T0400K062 by TDK Corporation
To explore purchasing options for the B72580T0400K062, it is recommended to research on findchips.com. This platform allows users to compare pricing and availability across multiple distributors. Traditionally, the B72580T0400K062 has been available from suppliers such as:
- Avnet Abacus
- TTI
- Mouser Electronics
- Avnet Americas
It is essential to visit findchips to confirm current stock levels and pricing, as these may fluctuate based on market demand and distribution capabilities. Additionally, alternative options within the Non-linear Resistors category might also be explored for similar components offered by TDK Corporation or other manufacturers.