Overview of B82422H1103K000 by TDK Epcos
The B82422H1103K000 inductor from TDK Epcos is a high-frequency, general-purpose inductor, featuring a 10 µH inductance with a 10% tolerance. Designed for surface mounting, this component is contained in a compact, rectangular 1210 [3225 Metric] Chip package, which aligns with RoHS compliance for environmental safety. This part is specifically characterized by a self-resonance frequency of 30 MHz, a maximum DC resistance of 0.46 ohms, and a rated current of 500 mA, making it suitable for a range of general applications, particularly in DC-DC converter circuits.
This part is made with a ferrite core and is part of the B82422H series from TDK, known for its stability and efficiency in circuit designs. The operating temperature range of -55 °C to 150 °C allows it to perform in varied environmental conditions. As per the Part Data Attributes, it has been classified under the EAR99 ECCN Code and meets AEC-Q200 standards, indicating its reliability in automotive applications.
Industry Applications for B82422H1103K000
The B82422H1103K000 could potentially be employed in a variety of industry applications. This general-purpose inductor can be utilized wherever stable performance and reliability under diverse conditions are required. Below are some possible industries and use cases:
- Consumer Electronics: This component might be used in power supply circuits for devices like smartphones, laptops, and televisions, where efficiency and compact sizing are critical.
- Telecommunications: In telecommunication equipment, such as transceivers and radio frequency circuits, this inductor possibly serves as a component to ensure clear signal integrity due to its stability at high frequency range.
- Automotive: The adherence to AEC-Q200 standards might make it suitable for use in automotive electronics like control units and infotainment systems, where reliability is mandatory.
- Industrial Automation: For sensors and automation modules that operate under a broad range of temperatures, the robustness of the B82422H1103K000 could be beneficial.
- Computing and Data Storage: Possible utilization in power management systems within servers or storage devices to ensure stable operation and enhance overall system efficiency.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Epcos
TDK Epcos is a globally recognized leader in the electronic component industry, particularly known for its range of inductors including the B82422H1103K000. Their products are pivotal in various high-frequency applications, offering features like low DC resistance and robust performance over various frequencies. TDK Epcos’ focus on advanced material science and engineering expertise allows them to offer a wide variety of Fixed Inductors that meet rigorous industry standards and cater to a broad spectrum of technological needs.
Where to Find B82422H1103K000 by TDK Epcos
For those interested in purchasing the B82422H1103K000, it is recommended to check the current stock levels and pricing at findchips.com. Historically, this part has been available from distributors such as Bürklin Elektronik, TME, DigiKey, and Newark. By visiting findchips.com, you can also explore other Fixed Inductors to discover alternate parts that might be offered by TDK Epcos or other manufacturers.