B82787C0513H002 by TDK Corporation

Overview of B82787C0513H002 by TDK Corporation

The B82787C0513H002 by TDK Corporation is a Common Mode Choke / Filter, characterized by its use in filtering data lines. This component is designed to handle a rated voltage of 50V and a current of 0.2A. It features a common mode inductance value of 51 µH and an impressive high-frequency impedance of 2800 ohms, pointedly making it suitable for applications requiring stringent interference and signal integrity specifications. Packaged in an EIA standard 1812 size, this surface mount device (SMD) incorporates 4 pins, making it amenable for compact and dense board layouts.

Noteworthy attributes of this filter include its compliance with the AEC-Q200 standard, indicating its reliability in automotive environments, and a high operating temperature range from -40 °C to +150 °C, offering robust performance in extreme conditions. It is also noteworthy for its low DC resistance, at a maximum of 1 Ω. The filter type is specifically designed for data line applications, encapsulating robustness and data integrity in demanding scenarios.

Industry Applications for B82787C0513H002

  • Automotive: Given its AEC-Q200 certification, the B82787C0513H002 might potentially serve critical electronic systems in automotive applications. Systems such as infotainment, vehicle networking (CAN-BUS systems), and other data communication systems could benefit from the enhanced noise suppression and reliability this filter provides.
  • Telecommunications: This device could potentially be utilized in communication equipment where signal integrity is crucial. Typical usage might include its employment in network routers, switches, and base stations where maintaining data integrity and reducing electromagnetic interference is essential.
  • Consumer Electronics: Consumer devices such as smartphones, tablets, and other personal electronics that need effective management of signal integrity might possibly incorporate this part. Filtering capabilities make it conducive to protecting sensitive digital signals from noise and ensuring stable device functionality.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent player in the electronics industry, specializing in various types of electronic components, including a vast range of filters. In relation to Data Line Filters, TDK brings to the market numerous solutions designed to enhance system reliability and performance in various data transmission and receiving devices. The B82787C0513H002 is part of TDK’s innovative product line that showcases their commitment to quality and performance, especially in environments that require durable and reliable electronic components. TDK’s filters, including this particular model, are tailored to meet the stringent requirements of numerous applications ranging from consumer electronics to automotive systems, ensuring both compliance with international standards and adaptability to demanding operating conditions.

Where to Find B82787C0513H002 by TDK Corporation

To procure the B82787C0513H002, potential buyers are encouraged to visit findchips.com, where they can access comprehensive listings and current availability from multiple distributors. Historically, this part has been listed with distributors such as Chipmall.com Limited, TTI, Avnet Americas, TTI Europe, Mouser Electronics, and Avnet Abacus. To ensure the receipt of the most current stock levels and pricing, prospective purchasers should utilize findchips.com. The site also facilitates exploratory searches for alternate parts within the Data Line Filters category offered by TDK Corporation and other manufacturers.

Compare pricing for B82787C0513H002 and other Data Line Filters / Filters at findchips.com