Overview of B82790S0513N201 by TDK Corporation
The B82790S0513N201 by TDK Corporation is a Data Line Filter designed to provide two essential functions in electronic circuits. It primarily operates at a voltage rating of 80V and can handle a current up to 0.5A. The component is characterized by its common mode choke type, with an inductance value of 51 μH and a DC resistance maximum of 0.14 Ω. Ideal for surface mounting, this part measures 7.1 mm in length, 6 mm in width, and 4.9 mm in height, and it is typically supplied in a ROHS compliant, SMD, 4 pin package.
Relevant features include compliance with AEC-Q200 standards, suggesting suitability for automotive applications, approvals by UL and IEC, and a wide operating temperature range from -40 °C to 125 °C. The part is known for its reliability in filtering out unwanted signals and disturbances, ensuring stable and efficient operation in a variety of electronic applications. The B82790S0513N201 is also characterized by a relatively long “factory lead time” of 12 weeks and 4 days, indicating a substantial lead time for manufacturing and shipment.
Industry Applications for B82790S0513N201
The B82790S0513N201 is potentially suitable for various industry sectors, particularly where robust data line filtering is critical. It’s AEC-Q200 compliance highlights its potential reliability in harsh environments, making it a viable candidate for specific applications within certain industries. Below are a couple of industries where this common mode choke could potentially be useful:
- Industrial Automation: This sector often requires components that can withstand tough conditions and provide reliable performance. The B82790S0513N201 might be used in automation control units, potentially providing noise suppression and enhancing the reliability of communication between devices. Components such as sensors and actuators, which are common in this industry, might see improved signal integrity due to the effective filtering capabilities of this part.
- Motor Control Systems: In motor control applications, precise signal management is crucial. The high inductance and low resistance properties of the B82790S0513N201 could potentially make it suitable for use in the electronic control units of motors, where it would help in reducing electromagnetic interference (EMI), thus ensuring smoother operation and longer motor lifespan.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation, the manufacturer of the B82790S0513N201, is recognized for its broad expertise in the field of electronic components, specifically in the area of Data Line Filters and filters more generally. TDK has a robust portfolio of filtering solutions designed to meet the requirements of various applications, ranging from consumer electronics to industrial systems. The company’s commitment to quality and performance is evident in its products, which often comply with international quality standards including RoHS, UL, and IEC. TDK’s filters, including the B82790S0513N201, are designed to enhance system reliability and operational efficiency in electronics systems.
Where to Find B82790S0513N201 by TDK Corporation
To purchase the B82790S0513N201, potential buyers should consider utilizing resources like findchips.com. On FindChips, users can review current stock levels and pricing from various distributors. Historically, this part has been available from distributors including Chip1Stop, Avnet Asia, and Mouser Electronics, though stock levels and availability can vary. For individuals looking for alternatives to the B82790S0513N201, they might explore other Data Line Filters offered by TDK Corporation or other manufacturers.