Overview of B82790S0513N201 by TDK Electronics
The B82790S0513N201 is a surface mount data line filter designed with dual functions to effectively suppress electromagnetic interference (EMI) and maintain signal integrity in various electronic applications. This part is designed to operate at a rated voltage of 80 V and a maximum direct current (DC) rating of 500 mA. It incorporates significant features, such as an inductance value of 51 µH and a maximum DC resistance of 0.14 Ω, making it suitable for high-frequency applications while minimizing power loss.
The dimensions of the B82790S0513N201 are compact, with a length of 7.1 mm, width of 6 mm, and height of 4.9 mm. This size makes it suitable for space-constrained designs, common in modern electronic devices. The part is compliant with both RoHS and AEC-Q200 standards, indicating that it meets requirements for environmental safety and reliability. Additionally, the product is shipped using tape and reel packaging, facilitating easier integration into automated assembly lines.
As of the current writing, the B82790S0513N201 is active in the market, with compliance codes including Pb-free, Reach, and ECCN code EAR99. Its manufacturing and compliance aspects ensure that it can be used across various global markets without regulatory hurdles.
Industry Applications for B82790S0513N201
The B82790S0513N201 could find usage in multiple industries, particularly where data communication is paramount. Below are some example industry applications where this part might be beneficial:
- Industrial Automation: In industrial automation systems, the B82790S0513N201 might be used to filter data lines in programmable logic controllers (PLCs) or sensors. The dual functions of the filter could potentially protect sensitive logic from electrical noise, contributing to reliable data transmission.
- Motor Control Systems: This part might play a role in motor control systems by filtering signals from feedback devices. By suppressing unwanted noise on the data lines, the B82790S0513N201 could help maintain accuracy in control signals, improving motor performance and longevity.
- Telecommunication Equipment: The part could also potentially be employed in telecommunication devices where consistency in data transmission is critical. Its specifications might support applications such as routers or switches, where EMI suppression could enhance connectivity and performance.
- Consumer Electronics: In consumer electronic products like televisions or audio devices, the B82790S0513N201 might be used to ensure clear signal reception by filtering data and providing a stable output impedance of 50 Ω. This could help in reducing signal distortion and improving overall sound or video quality.
- Data Acquisition Systems: The filter might find application in data acquisition systems, where reliable data collection from various sources is essential. Its compliance with AEC-Q200 could provide assurance to engineers focusing on automotive or robust applications.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Electronics
TDK Electronics, operating under the name EPCOS AG, is a manufacturer that specializes in electronic components across a range of categories, including filters. With a focus on innovation and quality, TDK has developed a wide portfolio of products that cater to various industries. The company’s data line filters, including the B82790S0513N201, are designed to facilitate noise reduction and improve reliability in electronic circuits.
TDK’s filters are engineered to meet rigorous industry standards, ensuring they can handle demanding environments. The company’s filters may encompass various specifications and configurations, catering to the needs of modern electronic design. Similar products to the B82790S0513N201 are also available in their lineup, offering engineers multiple options tailored to specific applications.
Research Price and Stock for B82790S0513N201 by TDK Electronics on Findchips.com
It is advisable to research stock and pricing for the B82790S0513N201 on Findchips. This platform provides real-time data on availability and pricing from various distributors, allowing procurement professionals to make informed decisions.
The part has historically been available at distributors including Win Source Electronics, TME, Bristol Electronics, DigiKey, and Newark. However, availability may vary, so checking Findchips for current stock levels and pricing is essential. You might also find alternate parts listed under the Data Line Filters subcategory, which could offer additional options from TDK Electronics or other manufacturers.