B82790S0513N201 by TDK Epcos

Overview of B82790S0513N201 by TDK Epcos

The B82790S0513N201 by TDK Epcos stands as an integral component in the realm of electronic parts, more specifically within the Data Line Filters subcategory. Designed with precision, this part incorporates two functions, operates at 80V, supports a DC current rating of 500mA, and distinguishes itself with an inductance value of 51µH. Its compliance with AEC-Q200 standards and RoHS directive underscores its suitability for various high-reliability applications. Additional characterizing parameters include an impedance of 0.14 Ohm, dimensions of 7.1mm in length, 6mm in width, and 4.9mm in height, which collectively define its usability across a spectrum of electronic platforms. Moreover, encapsulation in a Surface Mount Device (SMD) format with 4 pins facilitates ease of assembly in diverse circuit configurations.

Industry Applications for B82790S0513N201

Given its electrical characteristics and specifications, the B82790S0513N201 is versatile enough to serve an array of industry applications. It’s essential to note that while specific uses are suggested below, these should be considered potential applications, which require a rigorous analysis and verification by engineering and design teams regarding their adherence to industry standards and specific application requirements.

  • Industrial Automation: This part could potentially serve in the signal filtering of sensors and actuators within automated manufacturing lines, where maintaining signal integrity is critical to operational precision and efficiency. The B82790S0513N201’s ability to minimize electromagnetic interference (EMI) is particularly advantageous in environments with dense electronic activity.
  • Motor Control Systems: Its utilization in motor control systems, specifically in controlling EMI in feedback circuits and power lines, could enhance the performance and reliability of electric motors operated within industrial and commercial settings.
  • Consumer Electronics: The part’s compact size and efficiency in signal filtering make it suitable for consumer electronics such as smartphones, laptops, and other personal devices requiring data line filtering to ensure the integrity of signal transmission and reception.
  • Telecommunications: In telecommunications equipment, the B82790S0513N201 can aid in mitigating the effects of interference on data lines, thereby promoting clearer communication signals across various devices and networks.

The potential applications mentioned here are conceptual and illustrative. Engineering and design teams should conduct thorough verification to ensure these components meet the specific requirements of their intended applications.

About TDK Epcos

TDK Epcos is a prominent name in the electronic components industry, particularly renowned for its extensive range of filter solutions, including Data Line Filters. The brand prides itself on delivering innovative, reliable, and high-quality electronic parts that cater to a myriad of industry demands. TDK Epcos’s product portfolio encompasses a comprehensive list of electronic components, among which the B82790S0513N201 and similar parts stand out for their exceptional performance in filtering unwanted interference from data lines while facilitating compliance with stringent industry standards, including AEC-Q200 for automotive applications. Epcos’s steadfast commitment to technological advancement and quality assurance situates it as a go-to source for electronic parts that demand precision, durability, and effectiveness.

Where to Find B82790S0513N201 by TDK Epcos

To procure the B82790S0513N201 component, it’s recommended to explore Findchips.com for comprehensive insights on current stock levels, pricing, and available distributors. This platform offers an efficient way to compare options and secure components from reputable sources. Historically, this part has been stocked by distributors such as Win Source Electronics, Component Electronics, Inc, Rutronik, TME, Bristol Electronics, DigiKey, and Newark. However, inventory levels and availability can fluctuate, thus checking Findchips for the latest information is advised.

In addition, for alternatives to the B82790S0513N201 that might be offered by TDK Epcos or other prominent manufacturers, a visit to the comprehensive Data Line Filters section on findchips.com will provide valuable insights and options.

Compare pricing for B82790S0513N201 and other Data Line Filters / Filters at findchips.com