B84143A0050R105 by TDK Epcos

Overview of B84143A0050R105 by TDK Epcos

The B84143A0050R105 is a three-phase EMI filter designed for a maximum voltage rating of 520VAC, with a capacity to handle currents up to 50A. Manufactured by TDK Epcos, this filter operates efficiently within a frequency range of 50/60Hz, encapsulated in a robust metal package suitable for a variety of challenging environments. This one-stage filter, with terminal block connections for input, is a testament to TDK Epcos’s commitment to creating products that meet rigorous standards for quality, including RoHS compliance.

The EMI filter is characterized by its panel mount design, offering ease of installation in a wide range of industrial and commercial applications. At 265mm in length, 58mm in width, and 90mm in height, its dimensions make it suitable for integration into systems where space and efficiency are paramount. With a leakage current maximum of 15mA, operating temperatures ranging from -25°C to 100°C, and noteworthy certifications such as UL and ENEC-10 approvals, the B84143A0050R105 represents a reliable solution for managing electromagnetic interference across various applications.

Industry Applications for B84143A0050R105

The versatility of the B84143A0050R105 makes it potentially suitable for a wide range of applications across different industries. Please note that these potential applications are conceptual and must be verified for industry standards and application specificity by professional engineering and design teams.

  • Renewable Energy Systems: In the realm of renewable energy, such as solar inverters or wind turbine controls, the B84143A0050R105 might be used to mitigate EMI, ensuring stable operation under varying electrical conditions. The filter’s ability to handle high voltages and currents makes it a possible fit for these applications.
  • Industrial Automation: Automated machinery and control systems that operate at high voltages could potentially benefit from the EMI suppression capabilities of the B84143A0050R105. Its robust metal packaging and capability to withstand high operating temperatures may provide reliability in harsh industrial environments.
  • Data Centers: Reliable power distribution is critical in data centers. The B84143A0050R105 could potentially be utilized in UPS systems or in the power supply units of servers to minimize electromagnetic interference that could disrupt data integrity or transmission.
  • Transportation Infrastructure: In applications related to electric rail systems or airport ground support equipment, the B84143A0050R105 might be suitable for managing EMI in complex electrical systems, contributing to safety and reliability in transport operations.

It is important to highlight that the suitability of the B84143A0050R105 for these applications should be comprehensively evaluated by experts, considering the specific technical requirements and regulations of each industry.

About TDK Epcos

TDK Epcos is a global leader in electronic components, leveraging advanced technology to deliver innovative solutions across a broad spectrum of applications. Specializing in the field of electromagnetic compatibility (EMC), TDK Epcos offers a wide range of components, including an extensive portfolio of Mains Filters, catering to various market requirements. The B84143A0050R105 is a testament to their commitment to quality, designed to address complex interference issues in electrical circuits.

TDK Epcos distinguishes itself by providing products that are designed to meet the demanding requirements of industrial, automotive, and consumer electronics markets, among others. Their offerings in the realm of Mains Filters and other types of filters are recognized for performance, reliability, and the company’s forward-thinking approach to addressing the dynamic challenges of electromagnetic interference.

Where to Find B84143A0050R105 by TDK Epcos

To source the B84143A0050R105 EMI filter, or to explore alternate parts that might better suit specific application requirements, engineering and procurement professionals are encouraged to use FindChips.com. On this platform, users can compare current stock levels and pricing from multiple distributors, ensuring they find the best option for their needs. Historically, this part has been available from distributors such as TME, DigiKey, and Newark. However, for the most current availability and pricing information, it is recommended to check directly on FindChips.com.

Further, FindChips.com serves as an invaluable resource for finding a broad range of Mains Filters, including other offerings from TDK Epcos or other manufacturers. This resource simplifies the process of comparing specifications and pricing, helping to streamline the procurement process for engineering and procurement teams.

Compare pricing for B84143A0050R105 and other Mains Filters / Filters at findchips.com