B88069X1380S102 by TDK Corporation

Overview of B88069X1380S102 by TDK Corporation

The B88069X1380S102 is classified under Surge Protection Circuit components, specifically designed as a Gas Discharge Tube (GDT). This component offers robust surge protection by handling up to 25KA through an operational voltage of 90VDC. Compliant with RoHS (Restriction of Hazardous Substances), this part aligns with environmental and safety regulations, making it suitable for a wide range of applications. Its two-electrode surge arrester configuration allows for efficient response to transient overvoltage, packaged conveniently in a thru-hole, round, long form (Package-2) for ease of use in various circuit boards.

Advanced attributes of the B88069X1380S102 include an industrial temperature grade capable of operating between -40°C and 90°C, ensuring reliability under extreme conditions. The terminals of the device are made from matte tin, offering good solderability and resistance to oxidation. As mentioned in the factory lead time included in the part data attributes, availability of this component can extend up to 11 weeks as of the current writing.

Industry Applications for B88069X1380S102

The B88069X1380S102’s characteristics make it potentially suitable for various industry applications, particularly where durable surge protection is critical. It’s crucial for potential users to analyze and verify the compatibility of this component with their specific needs, adhering to industry standards and requirements.

  • Telecommunications: The device could potentially safeguard telecommunications equipment from voltage transients, which are common in high-traffic network environments. Its high surge capacity and robust temperature endurance make it suitable for outdoor telecom infrastructures.
  • Consumer Electronics: Given its surge arresting capability, the B88069X1380S102 might be used in protecting home electronics, which are sensitive to power surges. This could include applications such as surge protection strips or integrated protection within appliances.
  • Industrial Automation: In industrial settings, the durability and wide operating temperature range of the B88069X1380S102 could potentially be utilized to protect sensitive control systems and automation machinery from unpredictable voltage spikes.
  • Computing and Data Storage: For computing centers and data storage facilities that require constant protection against electrical surges to maintain data integrity and operation stability, this GDT might be used as part of a broader surge protection strategy.
  • Energy Systems: In renewable energy systems like solar panels or wind turbines, which are frequently subjected to weather-induced surges, the B88069X1380S102 could potentially offer the needed electrical protection against high voltage spikes.

Note: These potential applications are illustrative and require further validation by engineering teams to ensure alignment with specific operational and regulatory standards.

About TDK Corporation

TDK Corporation, a prominent player in the electronics and materials science field, produces a wide array of electronic components, including those within the Telecom Protection Circuits subcategory. TDK is known for their reliability and innovation, particularly in the development of passive components. The B88069X1380S102 is a testament to their commitment to providing advanced protection solutions in the telecommunication sector, among others. TDK’s offerings in this domain are focused on enhancing the reliability and efficiency of electronic systems, through components that address complex circuit protection needs.

Where to Find B88069X1380S102 by TDK Corporation

To procure the B88069X1380S102, it’s advisable to use findchips.com to research availability and pricing from various distributors. Historically, the part has been available through distributors such as CHIPMALL.COM LIMITED, Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas. However, to determine current stock levels and the best pricing options, accessing real-time data from findchips.com is recommended. Additionally, for those looking for alternatives or similar parts from TDK Corporation or other manufacturers, browsing theTelecom Protection Circuitscategory could provide suitable options.

Compare pricing for B88069X1380S102 and other Telecom Protection Circuits / Telecommunication Circuits at findchips.com