Overview of B8B-PH-K-S(LF)(SN) by JST Manufacturing
The B8B-PH-K-S(LF)(SN) is a board connector featuring 8 contacts, arranged in a single row, with a male straight configuration. This part, designed for solder terminal connections, is compliant with RoHS standards, ensuring its suitability for green electronics applications. The contact termination type is through-hole straight, which facilitates a durable and reliable mechanical and electrical connection to printed circuit boards (PCBs). The connector forms part of the PH series from JST (Japan Solderless Terminals), characterized by a pitch spacing of 2 mm, which is relatively compact and suitable for applications where space is limited.
Several attributes make this component particularly notable. It has a low profile, with body dimensions measuring 0.177 inches in breadth, 0.236 inches in depth, and 0.705 inches in length, ensuring it takes minimal space on the PCB. The connector’s contact material is brass, with a tin-over-copper mating finish and a reflowed tin termination finish, optimizing electrical conductivity and corrosion resistance. Additionally, the part supports a dielectric withstanding voltage of 800VAC and features a high insulation resistance up to 1000 MΩ, making it reliable for use in applications requiring high electrical endurance. The part operates efficiently across a temperature range of -25 °C to 85 °C, making it versatile for use in various environmental conditions.
Industry Applications for B8B-PH-K-S(LF)(SN)
The unique characteristics of the B8B-PH-K-S(LF)(SN) by JST Manufacturing lend it to potential applications across a variety of industries. However, these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Below are a few industries where this part might potentially be used:
- Consumer Electronics: This connector could potentially be used in devices such as smartphones, tablets, and wearables where compact, reliable connections are crucial. The low profile and high electrical endurance of the B8B-PH-K-S(LF)(SN) make it suitable for these applications.
- Industrial Automation: In an environment where durability and reliability are paramount, this connector might find applications in control systems, sensors, and actuators. Its high dielectric withstanding voltage and insulation resistance could be advantageous in industrial settings.
- Computing and Data Storage: The B8B-PH-K-S(LF)(SN) might be suited for use in servers, storage devices, and network equipment. The electrical characteristics such as high contact resistance and operating temperature range make it a potential choice for these applications.
- Telecommunications: This connector might find its use in telecommunications equipment, including routers, switches, and base stations, where reliable connectivity and environmental durability are essential.
- Electronic Manufacturing: As a generalized application, this part could potentially be utilized in the manufacturing of a wide range of electronic components and systems, given its versatility and compliance with industry standards.
Note that the applicability of the B8B-PH-K-S(LF)(SN) in these industries is conceptual and should be rigorously tested for compliance with specific requirements.
About JST Manufacturing
JST Manufacturing is a leader in the production of electronic connectors, known for its innovation and quality in the field of Headers and Edge Type Connectors and connectors at large. The company’s portfolio includes a wide array of connectors designed to meet various electrical and mechanical requirements across industries. Known for its commitment to quality and reliability, JST Manufacturing ensures that its products, including the B8B-PH-K-S(LF)(SN) and similar parts, meet rigorous standards, making them suitable for a wide range of applications. The company’s expertise in connector technology is well recognized, making its products a preferred choice for engineers and procurement specialists alike.
Where to Find B8B-PH-K-S(LF)(SN) by JST Manufacturing
To find the B8B-PH-K-S(LF)(SN) for your application, researching on platforms like findchips.com is advisable. Here, you can get current stock levels, pricing, and information on various distributors that historically have carried this part, including New Advantage Corporation, Maritex, LCSC, and Future Electronics. These distributors have been known to stock this part, but availability may vary, so checking findchips.com for the most current information is recommended. Additionally, the site allows you to explore alternate parts to the B8B-PH-K-S(LF)(SN) offered by JST Manufacturing or other manufacturers within the Headers and Edge Type Connectors subcategory, providing options that might better suit specific needs.