BA033CC0FP-E2 by ROHM Semiconductor

Overview of BA033CC0FP-E2 by ROHM Semiconductor

The BA033CC0FP-E2 is a fixed positive Low Dropout (LDO) regulator, offering a 3.3V output with a maximum dropout voltage of 0.5V. Manufactured by ROHM Semiconductor, this component is designed for high efficiency in a wide range of operating conditions. Its bipolar technology ensures robust performance with a nominal dropout voltage of 0.3V. The device is encapsulated in a TO-252 package, also known as DPAK, a small outline package with three terminals. This LDO regulator boasts features suited for a variety of applications, including a maximum output current of 1A, making it highly versatile for design engineers.

Key specifications include an input voltage range from 4V to 25V, which allows for flexibility in various power supply scenarios. The regulator maintains a tight output voltage range of 3.234V to 3.366V, with a nominal output of 3.3V. The device showcases excellent regulation capabilities with both line and load regulation maximized at 0.1%. It is designed to operate efficiently up to a temperature of 150 °C, accommodating demanding environments. The BA033CC0FP-E2 also adheres to environmental standards with RoHS and Reach compliance, and it is Pb-free, indicating its suitability for eco-friendly projects.

Industry Applications for BA033CC0FP-E2

The BA033CC0FP-E2 by ROHM Semiconductor lends itself to a wide array of applications across various sectors due to its flexibility, reliability, and efficiency. Below are some potential industry applications, but it is crucial to note that these applications are conceptual and must be verified for compatibility and compliance by engineering and design teams.

  • Consumer Electronics: Devices such as smart home gadgets, portable audio equipment, and wearables could potentially utilize the BA033CC0FP-E2 for its stable power regulation and its capacity to maintain efficiency over a broad range of input voltages. The regulator’s small form factor and low dropout feature make it particularly suitable for tight power budgets and space constraints inherent in many consumer electronics.
  • Energy and Power Systems: In energy management systems such as smart meters, the BA033CC0FP-E2’s reliability and efficiency could play a crucial role. Its wide operating temperature range and accurate voltage regulation are traits desirable for devices that require consistent performance in variable environmental conditions.
  • Transportation and Logistics: Handheld logistics devices, such as barcode scanners and RFID readers, might benefit from the BA033CC0FP-E2’s low dropout voltage and high efficiency. These features are valuable for extending battery life and ensuring device reliability in logistics operations.
  • Renewable Energy: Solar-powered devices and battery management systems in the renewable energy sector could potentially employ this LDO regulator. Its efficiency and low power consumption can help optimize the performance and longevity of systems reliant on limited power resources.

It is important to underscore that the above applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a leading manufacturer known for its innovative contributions to the electronics industry, particularly in the realm of Linear Regulator ICs and broader power circuits. The company designs and manufactures a wide range of semiconductor products, including but not limited to, resistors, transistors, and integrated circuits (ICs). In the specific context of Linear Regulator ICs, ROHM Semiconductor offers a variety of parts, including the BA033CC0FP-E2, tailored to meet diverse application needs. This product is indicative of ROHM’s commitment to providing high-quality, reliable components that address the multifaceted challenges of modern electronic design and power management.

Where to Find BA033CC0FP-E2 by ROHM Semiconductor

To locate the BA033CC0FP-E2 for your electronic component needs, consider beginning your search on Findchips.com. This platform enables users to find current stock levels, pricing, and detailed specifications for the BA033CC0FP-E2 as well as a wide array of other Linear Regulator ICs. Historically, this part has been available from various distributors including LCSC, Avnet Asia, Mouser Electronics, and DigiKey. However, it is essential to visit Findchips.com to get the most up-to-date information on availability and pricing.

Compare pricing for BA033CC0FP-E2 and other Linear Regulator ICs / Power Circuits at findchips.com