BA10324AF-E2 by ROHM Semiconductor

Overview of BA10324AF-E2 by ROHM Semiconductor

The BA10324AF-E2 by ROHM Semiconductor is an operational amplifier that features four functions and is encapsulated in a SOP-14 package. It operates over a temperature range of -40 to 85°C and has a maximum input offset voltage of 7000µV. Suitable for applications requiring low power consumption, the part has a nominal unity gain bandwidth of 500 kHz and a maximum supply current of 2 mA. The design is grounded in voltage-feedback architecture, enhancing its reliability in various configurations.

From a compliance and sustainability standpoint, the BA10324AF-E2 meets RoHS and REACH regulations, signaling its adherence to current environmental standards. Notably, the device’s package is lead-free, which is critical for companies aiming to minimize environmental impact. Leveraging bipolar technology, this operational amplifier performs with enhanced process stability and noise immunity, which are vital parameters for high-fidelity signal amplification.

Industry Applications for BA10324AF-E2

The various attributes of the BA10324AF-E2 operational amplifier allow it to be considered for multiple industry applications, especially where precision signal processing and amplification are requisite. It’s imperative that engineering and design teams independently evaluate and verify this part to ensure compliance and suitability for specific applications.

  • Healthcare: The precision specifications of BA10324AF-E2 might make it a potential option for healthcare devices where exact voltage amplification is critical, like in non-invasive monitoring equipment. The device’s low bias current and high voltage gain could be used to handle low-level bio-signals.
  • Computing and Data Storage: Servers and data storage systems potentially require operational amplifiers for sensor signal conditioning or data manipulation. The temperature resilience and low offset voltage could help in maintaining system accuracy and stability in varying thermal environments.
  • Telecommunications: In telecommunication hardware, consistent and reliable signal processing is crucial. The BA10324AF-E2 could potentially find its application in network equipment for amplifying analogue signals before they are digitized.

Note: The suggestions mentioned above are illustrative and should be explored further to ensure they align with specific operational requirements and industry standards.

About ROHM Semiconductor

ROHM Semiconductor is a well-established manufacturer known for a wide range of electronic components, including a robust lineup of Operational Amplifiers. The company’s dedication to technological advancement is evident in their innovations across various amplifier circuits. ROHM Semiconductor’s products typically feature high reliability, making them suitable for high-demand environments. The BA10324AF-E2 reflects ROHM’s commitment to quality and performance in their operational amplifier products, which are engineered keeping in mind the needs of advanced electronic systems across various industries.

Where to Find BA10324AF-E2 by ROHM Semiconductor

To procure the BA10324AF-E2, buyers should use platforms like findchips.com where the current availability from various distributors can be checked. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Farnell, among others. These sources often provide real-time information on pricing and stock levels. By searching for Operational Amplifiers on findchips.com, users can not only find this specific component but also compare it with analogous parts offered by ROHM Semiconductor and other manufacturers.

Compare pricing for BA10324AF-E2 and other Operational Amplifiers / Amplifier Circuits at findchips.com