Overview of BAP64-02,115 by NXP Semiconductors
The BAP64-02,115 by NXP Semiconductors is a Silicon PIN diode encapsulated in a SOD-523 small outline package with 2 pins. This component is designed for high voltage applications, with a reverse voltage of up to 175V and a forward current of 100mA. It features low diode forward resistance of 0.7 Ohm and a nominal diode capacitance of 0.35 pF. The operating temperature range of this diode is between -65°C and 150°C, making it suitable for various environmental conditions. Additionally, the BAP64-02,115 is RoHS compliant, ensuring that it meets current environmental standards concerning hazardous substances.
Key properties like a high breakdown voltage (minimum 175V) and a small package size make this component a good choice for RF applications where space and reliability are critical. The PIN Diode is well-suited for both attenuator and switching applications due to its features.
Industry Applications for BAP64-02,115
The BAP64-02,115’s characteristics may suggest its utility in multiple industries, particularly where high voltage and reduced space are factors:
- Telecommunications: This diode might be used in RF switching and attenuation applications, potentially as part of infrastructure enabling more efficient signal management.
- Consumer Electronics: In consumer electronics, this diode could potentially be used in devices requiring efficient power management systems, possibly in power supply circuits within compact devices.
- Industrial Automation: The diode might be found in sensors and control systems where precise electronic switching is necessary for automated processes. Its robust temperature range also supports use in varied industrial environments.
- Aerospace and Defense: Given the diode’s high voltage capability and broad operating temperatures, it could be suitable for aerospace applications, including satellite communication systems where reliability under extreme conditions is crucial.
These potential industry applications are illustrative only and would require analysis and verification by engineering and design teams to ensure suitability per industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the semiconductor industry, known for its wide range of products including microprocessors, microcontrollers, sensors, and PIN Diodes. The company has a history of innovation in the field of diode technology, with a portfolio that includes variants like the BAP64-02,115, designed for high-performance across various applications. The focus on robust design and reliability makes NXP a reputable source for electronic components that meet stringent industry standards.
NXP’s emphasis on research and development in diodes and other semiconductor products underlines its commitment to advancing technology while adhering to environmental standards like RoHS and REACH compliance.
Where to Find BAP64-02,115 by NXP Semiconductors
Procuring the BAP64-02,115 can be done efficiently through online distributors. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica. To get updated stock levels and competitive pricing, it is recommended to visit findchips.com. This site will provide not only availability but also comparisons between various distributors. For alternative parts, browsing the PIN Diodes category might provide additional options from NXP or other manufacturers.