Overview of BAR43CFILM by STMicroelectronics
The BAR43CFILM from STMicroelectronics is a 30 V, 100 mA Vf 0.33 V @ 2 mA SMD general-purpose signal Schottky diode, encapsulated in a SOT-23 package. As part of the broader category of Rectifier Diodes, this component offers a blend of low forward voltage drop and fast switching capabilities, making it ideal for a myriad of applications where efficiency is key. Designed with a common cathode, 2 elements configuration, it is tailored for circuits requiring precision and power efficiency.
The diode’s silicon-based technology underscores a cutting-edge approach to minimizing power loss and ensuring robust performance in even the most demanding situations. With a maximum forward voltage of 0.33 V and an output current capability of 0.1 A, this component is engineered to offer energy-efficient functionality that can significantly reduce operational costs.
Other notable features include a peak reverse voltage of 30 V, a remarkably short reverse recovery time of 0.005 µs, and an operating temperature range extending up to 150 °C. The package’s small outline and surface mount design facilitate easy integration into a wide range of electronic assemblies. Additionally, this diode is ROHS compliant and features a moisture sensitivity level of 1, denoting its ability to perform in moisture-sensitive environments.
Industry Applications for BAR43CFILM
BAR43CFILM diodes are versatile components found across various industries due to their efficiency and reliability. Here are some conceptual industry applications for this part:
- Power Supply Units: It might be deployed in the rectification stage of power supplies, especially in lower power devices where its low forward voltage can improve overall efficiency.
- Signal Processing: Due to its fast switching characteristics and low reverse recovery time, this diode could potentially be utilized in high-frequency signal processing applications, aiding in the demodulation or protection circuits.
- Consumer Electronics: In gadgets requiring efficient power management, like portable devices, BAR43CFILM could play a crucial role in extending battery life by minimizing power dissipation.
- Aerospace and Defense: Given its listing among possible industry applications, these diodes may find use in aerospace applications, where their robust performance under wide temperature ranges and fast switching capabilities are essential for critical systems.
Note: The potential industry applications mentioned above are illustrative and would require comprehensive analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics stands as a global frontrunner in the semiconductor industry, with a vast portfolio that includes a wide array of Rectifier Diodes, among other electronic components. Known for its commitment to innovation, quality, and sustainability, STMicroelectronics continues to drive the evolution of electronics across multiple industries.
In the domain of diodes, specifically, STMicroelectronics is known for producing components that offer reliability, efficiency, and performance. The BAR43CFILM is just one example within a broader lineup of Schottky and rectifier diodes designed to meet diverse application needs, from power management to signal processing. The company’s expertise in semiconductor manufacturing ensures that its devices, including BAR43CFILM, adhere to the highest standards for functionality and dependability.
Where to Find BAR43CFILM by STMicroelectronics
For individuals or organizations seeking to procure BAR43CFILM, it is recommended to conduct comprehensive research through platforms like findchips.com. By exploring the dedicated page for Rectifier Diodes, users can also discover alternate parts that might better suit their specific requirements, potentially offered by STMicroelectronics or other leading manufacturers.
Historically, distributors such as Maritex, Component Electronics, Inc., Chip 1 Exchange, and Schukat electronic have stocked BAR43CFILM. To ensure current availability, competitive pricing, and access to a wider selection, potential buyers are encouraged to visit findchips.com. The platform provides up-to-the-minute stock levels, pricing information, and a list of authorized distributors, ensuring you make the most informed procurement decisions.