Overview of BAR6402ELE6327XTMA1 by Infineon Technologies AG
The BAR6402ELE6327XTMA1 by Infineon Technologies AG is a silicon positive-intrinsic-negative (PIN diode) characterised by a 150V breakdown voltage, a forward current (If Av) of 100mA, and a configuration as a single diode within a TSLP-2-19 case style, with 2-pin terminals. It operates with high efficiency as indicated by a low forward resistance of approximately 0.85 Ohm, and offers a breakdown voltage-Min of 150V. This diode is optimised for low capacitance, with a nominal value of 0.13 pF to a maximum of 0.35 pF, which improves the performance at high-frequency applications.
This diode is compliant with RoHS standards, ensuring its suitability for use in various international markets. It also meets the requirements of the EAR99 ECCN code and is REACH compliant. The RoHS, and REACH compliance underscore its environmental and safety standards, useful in a broad range of applications. Moreover, the component is designed for surface mounting, which facilitates easier assembly on printed circuit boards. The terminal finish is gold (Au), enhancing conductivity and anti-corrosion properties.
One should note that the factory lead time is currently 13 weeks as of this writing, which may affect planning and procurement strategies for projects that require this particular PIN diode.
Industry Applications for BAR6402ELE6327XTMA1
The BAR6402ELE6327XTMA1 could potentially serve numerous industry applications given its specific attributes. Here are some examples:
- Space Technology: Its low capacitance and high breakdown voltage might make it suitable for satellite communication systems where signal integrity and component reliability are crucial. The diode’s capacity to handle microwave frequencies potentially aligns with satellite transponder needs.
- Audio and Video Systems: For high-frequency applications, such as in audio and video broadcasting equipment, this diode might provide the necessary performance in terms of signal clarity and strength, thanks to its precise control over signal flow.
- Aerospace and Defense: In aerospace transceivers and radar systems, the BAR6402ELE6327XTMA1 could potentially be used, again valued for its high breakdown voltage and robust operation under a range of temperatures (up to 125°C), a typical requirement in these harsh environments.
- Entertainment and Gaming: For wireless communication devices within gaming and entertainment systems, where uninterrupted data flow is critical, this diode might play a crucial role.
It is important to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading player in the semiconductor industry, with a strong portfolio in the diodes sector, particularly in PIN Diodes. The company excels in manufacturing diodes that are used extensively across various electronic applications due to their high quality, reliability, and performance. The BAR6402ELE6327XTMA1 is an example of Infineon’s commitment to providing cutting-edge technology in diodes. Infineon’s diodes are designed to meet the rigorous demands of a wide range of industrial applications, affirming their competence in this technology. As a global semiconductor leader, Infineon continues to innovate and expand its product range to meet the evolving needs of the electronics industry.
Where to Find BAR6402ELE6327XTMA1 by Infineon Technologies AG
To purchase the BAR6402ELE6327XTMA1, interested parties should conduct a thorough search on findchips.com to verify current stock levels and competitive pricing. The part has been historically available from distributors such as EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, thus it’s advisable to check consistently for the most current information. Additionally, for those exploring alternative options or additional suppliers, the PIN Diodes link can be used to access a broader selection of similar parts offered by Infineon Technologies AG or other manufacturers.