Overview of BAR81WH6327XTSA1 by Infineon Technologies AG
The BAR81WH6327XTSA1 is a semiconductor device manufactured by Infineon Technologies AG, playing a crucial role in electronic circuits where precision and efficiency are key. Specifically designed as a PIN diode, it operates under a breakdown voltage of 30V and is encapsulated in a small SOT-343 package with four pins. The device’s primary characteristics include a maximum power dissipation of 100mW, making it suitable for low-power applications.
With a proprietary silicon-based design, this PIN Diode stands out due to its low diode capacitance (max 1pF), minimal forward resistance (max 1Ω), and a relatively fast minority carrier lifetime of 0.08µs. Such features enable swift switching capabilities and reduced signal distortion, ideal for high-frequency applications. Additionally, the diode supports peak reflow temperature conditions that align with industry-standard soldering processes, despite the exact peak reflow temperature not being specified.
Marked as RoHS compliant and sporting a “Gull Wing” terminal form for dual-position mounting, this component suggests an ease of incorporation into various surface-mounted technology (SMT) designs. Moreover, with a maximum operating temperature of 150°C and a moisture sensitivity level of 1, it is crafted to withstand harsh environmental conditions and maintain performance stability.
Industry Applications for BAR81WH6327XTSA1
The following industry applications are conceptual illustrations of how the BAR81WH6327XTSA1 might be used. These applications hinge on the component’s distinct capacity for rapid switching and reliability in low-power, high-frequency environments. Design and engineering teams must verify the suitability of this diode for specific applications, ensuring adherence to relevant standards and requirements.
- Consumer Electronics: In gadgets such as smartphones, tablets, and laptops, the BAR81WH6327XTSA1 could potentially be utilized in RF switching for wireless communication circuits. Its low capacitance and high switching speeds can enhance the performance of Wi-Fi, Bluetooth, and NFC components within these devices.
- Telecommunications: For base station applications, this diode might facilitate the efficient switch between transmitting and receiving modes. Its durability and performance characteristics could support the demands of high-frequency data transmission and reception critical in modern telecommunication infrastructure.
- Automotive: While compliance with automotive industry standards such as AEC-Q100/101 isn’t specified, the diode’s robust operating temperature range and moisture sensitivity level suggest it could possibly find application in vehicle electronic systems that require reliability under varying environmental conditions. This is speculative and would need conformance to automotive standards confirmation.
- Computing and Data Storage: In data centers and network equipment, precise switching and signal integrity are paramount. This diode could potentially contribute to the design of efficient power supplies and signal transmission pathways, enabling faster data processing and reduced energy consumption.
It’s important to note that these potential industry applications are illustrative and require thorough examination by qualified professionals to ensure compliance with industry standards and functional requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, providing a wide array of components including PIN Diodes, MOSFETs, and IGBTs, among others. The company is known for its innovative strength, particularly in the automotive, industrial, and renewable energy sectors. Within the realm of PIN Diodes, Infineon demonstrates its commitment to quality, performance, and reliability. Products like the BAR81WH6327XTSA1 underscore Infineon’s expertise in producing diodes that meet rigorous operational demands, enhance circuit performance, and support advanced technologies in various industries. With a robust research and development framework, Infineon continues to advance semiconductor technology, offering components that drive efficiency, power management, and connectivity solutions.
Where to Find BAR81WH6327XTSA1 by Infineon Technologies AG
To procure the BAR81WH6327XTSA1 for your project, we recommend conducting thorough research via findchips.com. Here, you can access real-time information about availability, pricing, and distributors for not only the BAR81WH6327XTSA1 but also alternate PIN Diodes that may be more suited to your specific requirements. Historically, the part has been available at distributors such as EBV Elektronik, Chip1Stop, TME, and Rochester Electronics, with others like Future Electronics, Arrow Electronics, Avnet Americas, and DigiKey also stocking Infineon components. However, for the most current stock levels and best pricing options, visiting findchips.com is advisable.