BAS16J,115 by Nexperia

Overview of BAS16J,115 by Nexperia

The BAS16J,115 is a high-speed switching diode, encapsulated in a SOD323F package and features a 2-pin configuration. Manufactured by Nexperia, this diode is optimized for general-purpose high-speed switching applications. It supports a maximum reverse voltage of 100V and a forward current of 0.25A. With a maximum forward voltage of 1.25V and leakage current remarkably low at just 50 µA, this component exhibits excellent performance for a wide range of electrical circuits.

Beyond these fundamental characteristics, the BAS16J,115 also comes with a maximum non-repetitive peak forward current of 4A, making it capable of handling transient high current spikes without failure. It operates within a broad temperature range from -65 °C up to 150 °C, ensuring reliability in diverse environments. Moreover, its compliance with IEC-60134 standards, RoHS, and REACH indicates both its quality and environmental friendliness. Notably, the diode has a minimal reverse recovery time of only 0.004 µs, facilitating fast switching actions that are particularly valuable in high-frequency circuits.

Industry Applications for BAS16J,115

The versatile characteristics of the BAS16J,115 make it suitable for a broad array of industries. Given its specifications, this diode could potentially find applications in:

  • Consumer Electronics: This diode could potentially be used in power supplies and signal processing units within devices like smartphones, tablets, and laptops, where fast switching and low leakage currents are critical for battery efficiency and device performance.
  • Industrial Automation: In the realm of automated machinery and control systems, the diode might serve in power regulation or protection circuits, ensuring reliable operation under varied electrical conditions.
  • Telecommunications: Given its fast switching capabilities and minimal reverse recovery time, the BAS16J,115 could possibly be utilized in RF signal demodulation or as part of the power management circuitry in equipment such as routers and switches.
  • Computing and Data Storage: High-speed switching diodes like the BAS16J,115 could be integral in power supply units of servers and storage devices, facilitating stable operation by mitigating voltage spikes and power surges.
  • Electronic Manufacturing: During the assembly of electronic components onto printed circuit boards (PCBs), this diode might be chosen for its high reliability and performance, particularly in SMD (Surface Mount Device) technology thanks to its SOD-323F package.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a globally recognized leader in the production of Rectifier Diodes, among other semiconductor components. The company focuses on delivering high-quality, application-specific products mainly in the domains of Discrete, Logic, and MOSFET devices. BAS16J,115 is one example of Nexperia’s expertise in creating efficient, reliable diodes for high-speed switching applications. Known for their dedication to innovation, consistency in manufacturing, and environmental responsibility, Nexperia ensures that its components, including those like the BAS16J,115, meet stringent industry standards and customer expectations.

Where to Find BAS16J,115 by Nexperia

For those interested in purchasing the BAS16J,115 diode, a good starting point is the findchips.com platform. To discover current stock levels and get the best pricing options across various distributors, visiting findchips.com is advisable. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Chip 1 Exchange, and Schukat electronic, among others like Ameya Holding Limited, TME, Avnet Americas, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. However, inventory levels and pricing are subject to change, so consulting the FindChips website will provide the most up-to-date information. For those looking for alternatives or comparing other Rectifier Diodes that might be offered by Nexperia or other manufacturers, FindChips offers an extensive database to cater to your procurement needs.

Compare pricing for BAS16J,115 and other Rectifier Diodes / Diodes at findchips.com