Overview of BAS16LD,315 by Nexperia
The BAS16LD,315 is a high-speed switching diode featuring a single diode configuration, which is encapsulated in a DFN 2-Pin (SOD882D) package. Manufactured by Nexperia, this diode supports a repetitive peak reverse voltage of 100V and an average forward current of 215mA. It is designed to operate with a maximum forward voltage of 1.25V and has a reverse recovery time of just 4ns, showcasing its efficiency in rapid switching applications. The forward surge current capability of this component is 4A, making it robust for transient conditions. With its small, leadless package measuring just 1 x 0.6 mm and a height of 0.4 mm, the BAS16LD,315 is ideal for space-constrained applications while still supporting significant electrical capabilities.
This component is noted for its compliance with RoHS, indicating its manufacture without certain hazardous materials, making it suitable for a wide range of international markets. Additionally, the part is AEC-Q101 compliant, which ensures reliability in automotive applications, and it adheres to the IEC-60134 standard among others. With an extensive operating temperature range from -55°C to 150°C, the BAS16LD,315 is equipped to handle challenging environmental conditions, further enhancing its versatility in various applications.
Industry Applications for BAS16LD,315
Given the attributes and performance of the BAS16LD,315 high-speed diode, it could potentially serve a variety of industry applications where fast switching and reliability are crucial. Below are some conceptual examples:
- Automotive: Due to its AEC-Q101 compliance, the BAS16LD,315 might be used in automotive applications that require high reliability in electronic components. Possible integration could be in electrical systems where rapid switching and voltage regulation are required, such as in power control units.
- Consumer Electronics: In consumer electronics, this diode could potentially be utilized in power management circuits of devices like laptops and smartphones, where efficient power handling and space-saving are critical.
- Telecommunications: For telecommunications, the fast switching capabilities and high reliability of BAS16LD,315 might be ideal for signal demodulation equipment and other communications infrastructure that require quick response times and consistent performance.
- Industrial Automation: In industrial automation, this diode could potentially be part of control systems hardware, aiding in the management of voltages in sensors and switches that require precise operations.
However, these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Nexperia
Nexperia is a dedicated global leader in the production of Rectifier Diodes and other semiconductor components. Specializing in producing consistently reliable and efficient diodes, Nexperia’s offerings in the diode market include a broad range of products similar to the BAS16LD,315. The company’s focus on miniaturization, efficiency, and robustness allows it to support a wide array of electronic applications. It is notable that their components, such as the BAS16LD,315, are engineered to meet stringent industry standards, including the automotive standard AEC-Q101, which certifies components for automotive reliability, reflecting Nexperia’s commitment to quality and reliability across its product range.
Where to Find BAS16LD,315 by Nexperia
To purchase the BAS16LD,315, prospective buyers are encouraged to use findchips.com to check real-time stock levels and current pricing from various distributors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, and Newark, among others. For alternative parts, interested parties can also explore other Rectifier Diodes that might be offered by Nexperia or other manufacturers via the aforementioned site.