BAS16XV2T1G by onsemi

Overview of BAS16XV2T1G by onsemi

The BAS16XV2T1G is a small signal diode emphasizing a single diode configuration with a maximum repetitive peak reverse voltage of 100 V and an average forward current of 200 mA. It comes in a SOD-523 2 lead, specifically in a halogen-free and RoHS-compliant plastic package, indicating environmental consideration in its manufacturing process. The diode is especially noted for its rapid reverse recovery time of just 6 ns and a forward voltage up to a maximum of 1.25 V. The forward surge current can reach up to 500 mA, making it suitable for handling transient overvoltages effectively within its capacity.

Designed for general-purpose applications, the BAS16XV2T1G offers a peak reflow temperature of 260°C, ensuring resilience during soldering and handling processes. Its case incorporates features that are built for durability and efficiency, including a power dissipation of 0.2 W. Additionally, its operating temperatures span from -55 °C to 150 °C, devised for challenging environmental applications. As of the current writing, the factory lead time for this item is as noted at only 2 days, making it a swift procurement option in urgent situations.

Industry Applications for BAS16XV2T1G

The BAS16XV2T1G potentially fits various industry applications, considering its performance characteristics and physical properties. Here are some illustrative and potential applications along with examples where this part might be employed:

  • Telecommunications: In systems such as signal conditioning modules, the fast reverse recovery time might help in maintaining integrity and speed of signals. Components like signal boosters could potentially incorporate such diodes.
  • Consumer Electronics: In devices requiring efficient power management and protection against voltage spikes such as smartphones or tablets, this diode could provide necessary protection in power supply circuits.
  • Computing and Data Storage: Server power supplies, which necessitate efficient and fast diodes to handle and rectify the flow, might also utilize such components for ensuring stable operation and minimizing latency in power regulation.
  • Industrial Automation: For control units and sensors requiring quick response times and reliable performance over a broad range of operating temperatures, the BAS16XV2T1G could be appropriate. The resilience at higher temperatures adds value in industrial settings.

Note that the potential industry applications mentioned are illustrative ideas and require precise analysis and verification by engineering and design teams for adherence to industry standards and specific application needs.

About onsemi

onsemi, known for its comprehensive range of semiconductor components and solutions, holds a solid reputation particularly in the field of diodes, including Rectifier Diodes. The company manufactures a variety of similar parts to the BAS16XV2T1G, emphasizing reliability, longevity, and compliance with current environmental standards. Why BAS16XV2T1G is a noteworthy offering is its balance of performance and compliance (RoHS, halogen-free), which aligns with the industry’s increasing demand for environmentally responsible and sustainable manufacturing practices.

Where to Find BAS16XV2T1G by onsemi

To procure the BAS16XV2T1G, buyers can research its availability and pricing on our site at FindChips.com. For those considering procurement or alternatives, researching Rectifier Diodes allows you to explore similar parts offered by onsemi and other manufacturers. While notable distributors previously include DigiKey, Mouser Electronics, and Future Electronics, availability is subject to change, and current stock levels can be checked directly through our website.

Compare pricing for BAS16XV2T1G and other Rectifier Diodes at findchips.com