Overview of BAS21,215 by Nexperia
The BAS21,215 is a high-voltage switching diode manufactured by Nexperia, characterized by its single diode configuration and packaged in a small, SOT-23 (TO-236) form factor. This component is designed to handle a repetitive peak reverse voltage of 250V and an average forward current of 200mA. Importantly, it features a forward voltage maximum of 1.25V and a reverse recovery time of 50ns. With a forward surge current capacity of 9A, it is constructed to withstand significant stress during operation. The diode is made from silicon, which is a common semiconductor material for these types of components due to its reliability and performance. Compliant with RoHS, REACH, and furnished with a JEDEC-95 code of TO-236AB, this part assures environmental and operational safety. Its operational temperature range extends from -55 °C to 150 °C, making it versatile for various applications. Furthermore, the BAS21,215 exhibits an ECCN code of EAR99 and an HTS code of 8541.10.00.70, indicating its worldwide compliance and shipment acceptability.
Industry Applications for BAS21,215
Given its specifications and features, the BAS21,215 potentially serves a broad spectrum of industry applications. It’s important to note that while the following use cases are identified based on the component’s capabilities, each potential application should be analyzed and verified by engineering and design teams for adherence to specific requirements and standards.
- Telecommunications: In telecom equipment, BAS21,215 might be utilized for high-speed switching applications. Its fast reverse recovery time makes it suitable for signal demodulation or modulation circuits.
- Computing and Data Storage: The diode’s ability to handle high-voltage and surge current scenarios could serve in protecting against voltage spikes in power supply units or within solid-state drives (SSDs) and other memory storage devices, enhancing their reliability and longevity.
- Internet of Things (IoT): For IoT devices that require efficient power management and are often subjected to fluctuating power conditions, BAS21,215 might be used in power regulation or protection circuits.
- Education and Research: Due to its general-purpose nature, this diode might be found in experimental setups in education and research laboratories, utilized in circuits designed to teach or investigate high-speed switching and voltage regulation principles.
These potential industry applications are only conceptual/illustrative and require verification by the relevant industries’ engineering and design teams for actual use.
About Nexperia
Nexperia is a global leader in the production of discrete and MOSFET components, including a wide array of Rectifier Diodes and other semiconductor parts. Specializing in high-volume production of highly reliable components, Nexperia focuses on the automotive, industrial, computing, consumer, and wearable application markets. The company’s dedication to precision and quality is demonstrated through its adherence to strict manufacturing standards and its parts’ performance consistency. BAS21,215 is one example of Nexperia’s commitment to engineering excellence, showcasing their expertise in producing components that meet the high demands of modern electronic applications. The company’s product portfolio also includes similar parts that leverage advanced semiconductor technologies to address specific industry needs.
Where to Find BAS21,215 by Nexperia
For procurement professionals and engineers seeking the BAS21,215, the ideal starting point is findchips.com. Here, users can research pricing and availability across a wide range of distributors. While the diode has historically been available from distributors such as New Advantage Corporation, EBV Elektronik, Chip 1 Exchange, and Mouser Electronics, inventory levels and pricing are subject to change. Therefore, prospective buyers are encouraged to use Findchips.com for the most up-to-date information. Additionally, for those exploring alternatives or companion parts to the BAS21,215 within the Rectifier Diodes category, Findchips.com offers a comprehensive database that includes parts from Nexperia and other manufacturers.