Overview of BAS28,215 by Nexperia
The BAS28,215 is a high-speed double diode designed for various electronic applications. Manufactured by Nexperia, this part features a small signal diode configuration, with a maximum repetitive peak reverse voltage of 85V. The device supports an average forward current of 215mA and demonstrates a compelling forward voltage drop of 1.25V. This component is housed in a SOT-143 package, which consists of four pins, and showcases a dual isolated diode configuration, making it suitable for diverse circuit designs where space and efficiency are critical.
Notably, the BAS28,215 exhibits a reverse recovery time of just 4ns, which is beneficial in reducing switching losses in high-frequency applications. With a maximum forward surge current rating of 4A, it is capable of handling brief overload conditions, which enhances its reliability in demanding environments. Additionally, this diode is RoHS compliant, ensuring that it meets environmental standards for hazardous substances.
Industry Applications for BAS28,215
Given its characteristics, the BAS28,215 might find applications across a variety of industries. Below are several potential use cases:
- Aerospace and Defense: With its high-speed switching capabilities and reliable performance, this diode could potentially be utilized in avionics systems or satellite communications equipment. The low reverse recovery time might help in applications where fast switching is critical.
- Automotive: If automotive standards such as AEC-Q101 or AEC-Q100 compliance are relevant, the BAS28,215 might be employed in automotive control systems, power management modules, or battery management systems. Its ability to handle a moderate amount of current while ensuring rapid recovery from reverse voltages could be valuable in these applications.
- Energy and Power Systems: This part might be suitable for use in renewable energy systems, such as solar inverters or energy storage solutions. The efficient rectification characteristics are crucial in converting AC to DC efficiently, which is often required in power conversion applications.
- Transportation and Logistics: The BAS28,215 could potentially be integrated into electronic control units for electric vehicles or automated guided vehicles (AGVs), where rapid circuit operation is necessary for performance and safety.
- General Electronics: This diode might also find use in consumer electronics, such as in power supplies or signal demodulation circuits, where high-speed performance and compact form factor are beneficial.
It is important to note that these potential industry applications are only conceptual and illustrative in nature and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global semiconductor company specializing in discrete, logic, and MOSFET components. The company has a strong focus on delivering high-quality electronic solutions, including a wide array of rectifier diodes. The BAS28,215 represents one of their offerings in this segment, showcasing their commitment to providing reliable and efficient components.
Nexperia manufactures various other diodes that complement the BAS28,215 in functionality and application. These include single diodes, Schottky diodes, Zener diodes, and a range of rectifier diodes designed for specific application requirements across various industries.
Research Price and Stock for BAS28,215 by Nexperia on Findchips.com
For those in the procurement process, it is advisable to research the current stock and pricing for the BAS28,215 on Findchips. This platform provides updated information on availability and pricing, helping engineers and procurement teams make informed decisions.
The BAS28,215 has previously been available through multiple distributors, including:
- New Advantage Corporation
- EBV Elektronik
- DigiKey
- Mouser Electronics
It is essential for potential buyers to visit Findchips to verify current stock levels, pricing, and any possible alternatives in the rectifier diodes category. This can help identify other suitable components that might meet their specific requirements.
Compare pricing for BAS28,215 and other Rectifier Diodes / Diodes at findchips.com
For more details, visit BAS28,215 and explore options for rectifier diodes to find the best solutions for your electronic needs.