Overview of BAS3005B02VH6327XTSA1 by Infineon Technologies AG
The BAS3005B02VH6327XTSA1 is a Schottky rectifier diode designed for efficient power management applications. It has a maximum forward current of 0.5 A and a reverse voltage rating of 30 V. Packaged in a compact SC-79 format, this component features a two-pin configuration which supports surface mounting, making it suitable for space-constrained designs. The device is constructed from silicon, a common material used for its excellent semiconductor properties, particularly in rectification applications.
This diode includes several important characteristics that can enhance its utility in various applications. The forward voltage drop is limited to a maximum of 0.62 V, which contributes to its efficiency by minimizing power loss during operation. Furthermore, it boasts a maximum reverse current of 25 µA, indicating low leakage in reverse bias conditions. Notably, the BAS3005B02VH6327XTSA1 meets the AEC-Q101 standard, which is essential for automotive applications, ensuring reliability under stringent conditions. The operating temperature range is quite broad, spanning from -55 °C to 125 °C, allowing for deployment in diverse environmental conditions.
The BAS3005B02VH6327XTSA1 is marked as RoHS compliant and reaches regulatory standards, facilitating its use in designs that must adhere to environmental regulations. Currently, the part is classified as active in its life cycle, which indicates ongoing production and availability. At the time of this writing, the factory lead time is noted at 39 weeks, which should be considered when planning procurement timelines.
Industry Applications for BAS3005B02VH6327XTSA1
The BAS3005B02VH6327XTSA1 Schottky rectifier diode might be suitable for various industrial applications due to its distinct characteristics and compliance with relevant standards. Here are some potential use cases across different sectors:
- Automotive: Potentially used in power control modules, battery management systems, or DC-DC converters in electric vehicles. The AEC-Q101 compliance ensures it meets automotive industry standards, which could support improved efficiency and robustness in automotive electronics.
- Consumer Electronics: This diode might be utilized in charging circuits due to its low forward voltage drop, ensuring efficient power transfer. Devices such as smartphones, tablets, and laptops could benefit from faster charging capabilities and reduced energy loss.
- Industrial Automation: The BAS3005B02VH6327XTSA1 could be employed in relay modules and motor drives. Its efficient power management features could enhance the performance of automated systems through improved reliability under various operational conditions.
- Telecommunications: In telecommunication systems, this diode might serve in power supply units, ensuring efficient rectification of AC to DC power, possibly reducing heat generation and increasing system longevity.
- Internet of Things (IoT): This part could find application in IoT devices where space is limited and power efficiency is critical, such as in sensor nodes and smart home devices, potentially extending battery life and performance.
It is essential to note that these potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is an established manufacturer specializing in semiconductor solutions, including a broad range of diodes. The company has developed a portfolio that addresses various applications, including power management, automotive, and industrial automation. The BAS3005B02VH6327XTSA1 is part of their offerings in the rectifier diode category, which also includes other similar parts like the BAS3005B03VH6327XTSA1 and BA157. These devices are designed for efficiency and reliability, particularly in high-demand applications.
Infineon’s commitment to quality and compliance with industry standards, such as AEC-Q101 for automotive components, underscores their focus on delivering reliable semiconductor solutions. The company ensures that their products, including Schottky rectifier diodes, meet rigorous performance benchmarks to enhance customer satisfaction in various sectors.
Research Price and Stock for BAS3005B02VH6327XTSA1 by Infineon Technologies AG on Findchips.com
For those looking to acquire the BAS3005B02VH6327XTSA1, it is advisable to research current stock and pricing on Findchips. This resource enables users to obtain up-to-date information about availability and pricing for the Rectifier Diodes category, which is beneficial in exploring alternate parts that might serve the same application needs.
Historically, the BAS3005B02VH6327XTSA1 has been available from several distributors, including New Advantage Corporation, EBV Elektronik, DigiKey, and Mouser Electronics. However, availability may vary, and checking the latest stock levels is recommended to ensure timely procurement.