BAS31 by onsemi

Overview of BAS31 by onsemi

The BAS31 by onsemi is a high voltage general purpose diode, presented in configurations suitable for diverse applications. It is primarily categorized under the subcategory of Rectifier Diodes. This component boasts a repetitive reverse voltage (Vrrm) maximum of 90V and can handle a forward current (If(Av)) of 200 mA. The forward voltage (Vf max) is capped at 1.25V, and the part features a reverse recovery time (Trr max) of 50 ns combined with a forward surge current (Ifsm max) of 1A. The diode’s specifications also note a peak reverse voltage of 120V and a similar forward current of 200mA, signifying its robustness for high voltage operations.

Structured in a compact SOT-23 package with three pins, the BAS31’s design encapsulates a blend of efficiency and practicality. The package is made from plastic/epoxy, and it is designed to mount on surfaces, enhancing its adaptability in various circuit boards. The diode is RoHS compliant, aligning with current environmental and safety standards, and continues to remain active in the market, ensuring availability for ongoing and new designs.

Industry Applications for BAS31

The properties of BAS31 make it versatile for a range of applications across various industries. Some potential applications could include:

  • Consumer Electronics: The BAS31 might be ideally suited for use in power management modules within devices such as smartphones, laptops, and tablets. The diode’s capacity for quick reverse recovery time and high forward surge current potentially supports fast-switching and high-efficiency power supplies, crucial for consumer electronics that require reliable power management systems.
  • Energy and Power Systems: Given its high reverse voltage and surge current capabilities, the BAS31 could possibly be employed in power conversion systems within industrial settings, including UPS (Uninterruptible Power Supplies) systems and high-voltage regulators. Its ability to manage sudden voltage spikes may be advantageous in these environments.
  • Renewable Energy: In solar power inverters or wind turbine power systems, the BAS31 might effectively contribute to the power transmission modules, facilitating efficient energy conversion from renewable sources to electrical grids or storage devices. Its high temperature tolerance and robust voltage handling capabilities make it a potential candidate for these applications.

It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer known for its extensive range of semiconductor components, with a spotlight on energy efficiency and high-performance solutions. Their offerings in the sphere of diodes, specifically Rectifier Diodes, incorporate a mix of advanced materials, proprietary technologies, and robust manufacturing processes, making them suitable for a variety of demanding applications. The BAS31 is a representation of onsemi’s commitment to providing high-quality, durable components that meet the stringent requirements of modern electronic applications. onsemi continues to innovate and expand its portfolio with products that support the evolving needs of the electronics industry.

Where to Find BAS31 by onsemi

To purchase the BAS31, prospective buyers are recommended to check on findchips.com for real-time stock levels and competitive pricing among various distributors. This diode has historically been listed by distributors such as New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics, among others. To explore alternate Rectifier Diodes that might be offered by onsemi or other manufacturers, use findchips.com as a resourceful tool for comparison and selection.

Compare pricing for BAS31 and other Rectifier Diodes / Diodes at findchips.com