Overview of BAS316-QF by Nexperia
The BAS316-QF is a high-speed switching diode specified for a maximum of 100V and 250mA current with a package type of SOD323 and is commonly mounted on a 2-pin Small Outline Device (SC-76, SOD-323). Its design focuses on general-purpose applications, encompassing features such as low leakage current and compliance with high-reliability standards like AEC-Q101. Manufactured by Nexperia, this part is particularly suited for environments where fast switching and reliability are critical. The diode’s maximum forward voltage is 1.25 V, and it can handle a maximum repetitive peak reverse voltage of 100 V. It also has a reverse recovery time of only 4 ns, making it highly effective for rapid switching requirements.
Industry Applications for BAS316-QF
BAS316-QF potentially serves a range of industries due to its versatile characteristics and compliance with key standards. Its robust design and electrical properties allow it to operate effectively in scenarios that require high reliability and efficient performance. Below are some potential applications across industries:
- Consumer Electronics: It might be used in power management circuits of various consumer electronics such as smartphones, tablets, and laptops where efficient, high-speed switching is crucial for minimizing energy loss and improving battery life.
- Energy and Power Systems: This diode could potentially be part of voltage regulation systems in more static environments such as power supply units for computers and other electronics where fast switching helps in maintaining steady voltage outputs under varying load conditions.
- Renewable Energy: In renewable energy systems like solar inverters, the diode could possibly be used to manage the flow of current and protect against reverse currents which can damage sensitive equipment.
Note, the aforementioned applications are conceptual illustrations and require thorough analysis and verification by engineering teams specific to those applications, ensuring adherence to the relevant standards and requirements.
About Nexperia
Nexperia is a key player in the semiconductor industry, with a focused expertise on crafting innovative diode technologies among other components. In the realm of Rectifier Diodes, Nexperia offers products like BAS316-QF, which are known for their high performance and reliability. Nexperia’s diodes are characterized by their robustness and efficiency, meeting stringent industry standards and thus ensuring their applicability across various harsh environments. Moreover, Nexperia ensures compliance with environmental standards, including RoHS and REACH, reflecting their commitment to sustainability alongside technological advancement.
Where to Find BAS316-QF by Nexperia
To procure the BAS316-QF, one can utilize FindChips.com for the latest inventory data and pricing. Historically, it has been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, TTI, Mouser Electronics, and DigiKey. However, for up-to-date stock levels and best price offers, visiting FindChips is recommended. Additionally, for those looking for alternatives or related parts in the category of Rectifier Diodes, FindChips offers a comprehensive listing of parts from Nexperia and other leading manufacturers.