Overview of BAS321,115 by Nexperia
The BAS321,115 is a general-purpose rectifier diode designed for surface mount applications, encapsulated in a SOD323 plastic package. Manufactured by Nexperia, this component offers a maximum operating temperature of 150 °C and a peak reverse voltage capacity of 250 V. Its package is a compact SC-76, 2-pin (SOD323 standard), suitable for high-density circuit designs. Noteworthy is its output current capability, which reaches up to 250mA, and a power dissipation maximum of 0.3W. The device boasts a quick reverse recovery time of 0.05 µs, making it efficient for systems requiring fast switching. The SILICON-based diode is compliant with RoHS, REACH, signifies its adherence to stringent environmental standards, and comes with a Tin terminal finish. Launched into the market on February 1, 2017, the BAS321,115 is marked as active and continues to be relevant for a variety of electronic applications. As part of the broader category of Rectifier Diodes, it provides reliability and efficiency required for rectification processes in circuit designs.
Industry Applications for BAS321,115
The BAS321,115 has potential utility across a broad spectrum of industry applications, particularly benefiting those within industrial automation, energy and power systems, and renewable energy sectors. Its features make it a versatile component for various electronic circuits. Note that the following applications are conceptual and should be assessed by engineering and design teams for compatibility and suitability.
- Industrial Automation: The diode’s quick reverse recovery time and heat tolerance make it suitable for automation machinery and control systems that demand reliability and efficiency under thermal stress. It could be integrated into control panels, motor control units, and sensing equipment, where precise rectification is necessary for optimal performance.
- Energy and Power Systems: BAS321,115 can be utilized in power supply circuits and protective modules within both conventional and renewable energy systems. Its high reverse voltage capacity and power dissipation characteristics enable it to handle transient surges and stable operations, ensuring the safety and efficiency of energy conversion processes.
- Renewable Energy: In solar power inverters, wind turbine control systems, and other renewable energy technologies, this diode can play a pivotal role in converting and managing power efficiently. Its small footprint and robust performance contribute to compact, reliable designs essential for maximizing the operational efficiency and longevity of renewable energy installations.
These applications highlight the BAS321,115’s ability to support critical functions across diverse sectors. It’s important to consult with technical teams to ensure this part meets the specific requirements of the intended application.
About Nexperia
Nexperia is a dedicated global leader in the production of Discretes, Logic, and MOSFET devices. When it comes to Rectifier Diodes, Nexperia excels in manufacturing parts that stand out for their efficiency, reliability, and adherence to the highest industry standards for environmental compliance. The company’s commitment to innovation and sustainability is evident in its production of the BAS321,115, among other similar parts. These components are designed to meet the demands of modern electronic applications, ensuring high performance, durability, and minimal environmental impact. Nexperia products are widely recognized for their quality and versatility, making them suitable for a broad range of technological solutions.
Where to Find BAS321,115 by Nexperia
For sourcing the BAS321,115, findchips.com offers an extensive database to research and compare prices across multiple distributors. It provides up-to-date inventory statuses and pricing from various suppliers, ensuring you get the best deal for your procurement needs. Historically, this part has been available through distributors such as Avnet Asia, Velocity Electronics, TME, Rochester Electronics, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to verify current stock levels, prices, and possible alternative parts under Rectifier Diodes that might be offered by Nexperia or by other manufacturers, it’s recommended to use findchips.com’s comprehensive search and comparison tools.