Overview of BAS40-04,215 by Nexperia
The BAS40-04,215 is a general-purpose dual Schottky diode featuring a TO-236 package. It operates at a maximum reverse voltage of 40V and can handle a maximum output current of 0.12A. The diode’s configuration consists of two series-connected elements with a center tap, making it suitable for various applications requiring efficient switching and rectification.
Manufactured by Nexperia, the BAS40-04,215 falls into the electronic component subcategory of Rectifier Diodes, specifically under the broader category of Diodes. Additionally, it features a plastic, surface-mount design, denoted by its SOT23 package style. The diode is compliant with RoHS and REACH standards, reinforcing its suitability for environmentally conscious applications. The device was introduced in March 1996, and its active lifecycle continues to support a range of electronic designs.
The part’s construction utilizes silicon as the diode element material, and it incorporates a moisture sensitivity level of 1, indicating good durability in various environmental conditions. Other notable specifications include a peak reflow temperature of 260°C and a time at peak reflow temperature not exceeding 30 seconds. The part is designed for ease of assembly with a gull-wing terminal form and a rectangular package shape that fits well in modern PCB layouts.
Industry Applications for BAS40-04,215
Given its specifications, the BAS40-04,215 might find various applications across multiple industries. Below are a few illustrative examples where this component could potentially be utilized:
- Internet of Things (IoT): The BAS40-04,215 might be used in IoT devices requiring efficient power management, where Schottky diodes can minimize loss during switching operations. Devices such as smart sensors and wireless modules could benefit from the low forward voltage drop characteristic of this diode.
- Consumer Electronics: This diode could possibly be integrated into power supplies, battery charging circuits, and LED drivers. The dual configuration might allow for compact designs in products such as smartphones, tablets, or other portable devices.
- Automotive: If the BAS40-04,215 adheres to automotive standards like AEC-Q101, it may have potential use in automotive electronic systems for scenarios requiring fast switching capabilities, such as in power distribution systems or battery management modules. However, it is crucial to evaluate compliance with relevant industry standards.
- Industrial Automation: The BAS40-04,215 might be suitable for industrial applications where high reliability and efficiency are required in control systems. It could potentially be utilized in DC-DC converters or industrial sensors, where rapid switching speeds are critical.
- Telecommunications: This diode could be advantageous in telecom equipment where signal processing and power management need to minimize loss. The ability to operate efficiently with low noise might support applications in signal rectification and regulation.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global semiconductor manufacturer known for its broad portfolio, particularly in the field of diodes and other discrete components. The company specializes in high-performance products, such as the BAS40-04,215, and offers a range of solutions designed to meet the demands of a variety of applications. Nexperia holds a significant position in the market, particularly in the area of Rectifier Diodes, where its products are widely used due to their reliability and efficiency.
The BAS40-04,215 belongs to a family of Schottky diodes that includes other models suitable for various applications, including higher current ratings or different voltage specifications. Nexperia focuses on continually innovating its product line to meet evolving technological needs, making it a relevant player in the diode segment of the semiconductor industry.
Research Price and Stock for BAS40-04,215 by Nexperia on Findchips.com
For those interested in acquiring the BAS40-04,215, it is recommended to research stock levels and pricing on Findchips. This platform not only provides current pricing information but also allows users to explore availability at various distributors. Historical availability for this component has included distributors such as:
- New Advantage Corporation
- Chip Stock
- Avnet Americas
- Mouser Electronics
- DigiKey
However, it is crucial to visit Findchips to confirm current stock levels and pricing, as availability may fluctuate over time.