Overview of BAS40-04LT1G by onsemi
The BAS40-04LT1G is a high-performance Schottky diode from onsemi, featuring dual diode configuration in a series connection centered around a common tap. This diode is encapsulated in a SOT-23 (TO-236) 3-lead package, designed for surface mounting on a PCB. With a repetitive peak reverse voltage of 40V and an average forward current rating of 120mA, this component is suitable for high-frequency applications with space constraints due to its minimalistic packaging.
Additionally, the BAS40-04LT1G offers fast switching capabilities with a maximum forward voltage of 1V under typical conditions, contributing to its efficiency in circuitry that demands high switching speeds. This onsemi product is also characterized by a forward surge current of 200mA, making it robust in applications with transient surges. Operating temperatures range from -55°C to 150°C, ensuring reliability in varied thermal environments. Notably, the device is RoHS-compliant and halogen-free, meeting both environmental and regulatory standards.
As of the current writing, the factory lead time for this component is reported to be 9 weeks and 2 days, potentially affecting procurement strategies and project timelines that require this specific part.
Industry Applications for BAS40-04LT1G
The properties of the BAS40-04LT1G make it potentially suitable for a variety of industry applications, given its robust performance characteristics and compact form factor. Below are selected industries where this component may find utility:
- Consumer Electronics: The device could potentially be used in power management modules for devices like smartphones, tablets, and laptops, where efficient power usage and minimal space utilization are critical.
- Automotive: Given its high-temperature tolerance and efficient performance, the BAS40-04LT1G may be considered for automotive applications such as electronic control units (ECUs) and power distribution systems, though specific industry standards and certification requirements would need to be met.
- Telecommunications: This diode might be utilized in RF applications, including signal conditioning components within telecommunications infrastructure where its fast switching capabilities could be particularly beneficial.
- Industrial Automation: For sensor systems and automated control circuits in industrial settings, the BAS40-04LT1G can manage small power and signal rectification reliably under variable environmental conditions.
- Computing and Data Storage: In SSDs or server power supplies, where efficient power conversion enhances system reliability and performance, this component may be advantageous.
These potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi, previously known as ON Semiconductor, is a leader in innovating energy-efficient electronics, empowering design engineers to reduce global energy use. The company is a prominent supplier of Rectifier Diodes, among other semiconductor solutions. onsemi has developed a reputation for manufacturing reliable and durable diodes like the BAS40-04LT1G, which is part of its broad portfolio that addresses a multitude of applications across various sectors.
Where to Find BAS40-04LT1G by onsemi
To purchase the BAS40-04LT1G, it is recommended to visit findchips.com to verify current stock levels, pricing, and availability from distributors worldwide. Historically, this part has been listed at several distributors, including Win Source Electronics, New Advantage Corporation, Master Electronics, and EBV Elektronik, among others. However, for the most accurate and up-to-date information, directly checking findchips.com will provide the best results. Additionally, for those looking for alternate components or exploring different specifications, the link to Rectifier Diodes can provide insights into other parts that might meet specific requirements, either from onsemi or other manufacturers.